Part Details for MT40A1G8WE-075EIT:B by Micron Technology Inc
Overview of MT40A1G8WE-075EIT:B by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT40A1G8WE-075EIT:B
MT40A1G8WE-075EIT:B CAD Models
MT40A1G8WE-075EIT:B Part Data Attributes
|
MT40A1G8WE-075EIT:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A1G8WE-075EIT:B
Micron Technology Inc
DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-78 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2016-12-05 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT40A1G8WE-075EIT:B
This table gives cross-reference parts and alternative options found for MT40A1G8WE-075EIT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A1G8WE-075EIT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT40A1G8SA-062E:E | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G8WE-075EIT:B vs MT40A1G8SA-062E:E |
MT40A1G8WE-075E:B | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G8WE-075EIT:B vs MT40A1G8WE-075E:B |
MT40A1G8SA-062EIT:E | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G8WE-075EIT:B vs MT40A1G8SA-062EIT:E |
MT40A1G8WE-083E:B | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G8WE-075EIT:B vs MT40A1G8WE-083E:B |
MT40A1G8SA-062EAAT:E | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G8WE-075EIT:B vs MT40A1G8SA-062EAAT:E |
MT40A1G8SA-075:E | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | Micron Technology Inc | MT40A1G8WE-075EIT:B vs MT40A1G8SA-075:E |