Part Details for MT40A256M16LY-062EA:F by Micron Technology Inc
Overview of MT40A256M16LY-062EA:F by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT40A256M16LY-062EA:F
MT40A256M16LY-062EA:F CAD Models
MT40A256M16LY-062EA:F Part Data Attributes:
|
MT40A256M16LY-062EA:F
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A256M16LY-062EA:F
Micron Technology Inc
MT40A256M16LY-062EA:F,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, BGA96,9X16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.046 A | |
Standby Voltage-Min | 1.14 V | |
Supply Current-Max | 0.056 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MT40A256M16LY-062EA:F
This table gives cross-reference parts and alternative options found for MT40A256M16LY-062EA:F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A256M16LY-062EA:F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT40A256M16LY-062EAIT:B | MT40A256M16LY-062EAIT:B, | Micron Technology Inc | MT40A256M16LY-062EA:F vs MT40A256M16LY-062EAIT:B |
MT40A256M16LY-062EAUT:B | MT40A256M16LY-062EAUT:B, | Micron Technology Inc | MT40A256M16LY-062EA:F vs MT40A256M16LY-062EAUT:B |
MT40A256M16LY-062E:FTR | DDR DRAM, | Micron Technology Inc | MT40A256M16LY-062EA:F vs MT40A256M16LY-062E:FTR |
MT40A256M16LY-062EAAT:F | MT40A256M16LY-062EAAT:F, | Micron Technology Inc | MT40A256M16LY-062EA:F vs MT40A256M16LY-062EAAT:F |
MT40A256M16LY-062E:F | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A256M16LY-062EA:F vs MT40A256M16LY-062E:F |
MT40A256M16LY-062EA:B | MT40A256M16LY-062EA:B, | Micron Technology Inc | MT40A256M16LY-062EA:F vs MT40A256M16LY-062EA:B |