-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7531
|
Newark | Dram, 512M X 16Bit, 0 To 95Deg C Rohs Compliant: Yes |Micron MT40A512M16LY-062E:E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
83AH2722
|
Newark | Dram, 512M X 16Bit, 0 To 95Deg C, Dram Type:Ddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A512M16LY-062E:E Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 | Buy Now |
DISTI #
MT40A512M16LY-062E:E
|
Avnet Asia | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, 96 Pins, FBGA (Alt: MT40A512M16LY-062E:E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 10000 |
|
RFQ | |
|
Chip1Cloud | IC DRAM 8GBIT PARALLEL 96FBGA | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT40A512M16LY-062E:E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A512M16LY-062E:E
Micron Technology Inc
DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2017-07-13 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MT40A512M16LY-062E:E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A512M16LY-062E:E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT40A512M16LY-062EAT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16LY-062E:E vs MT40A512M16LY-062EAT:E |
MT40A512M16LY-062EIT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16LY-062E:E vs MT40A512M16LY-062EIT:E |
MT40A512M16TB-062E:R | DDR4 DRAM, 512MX16, CMOS, PBGA96, | Micron Technology Inc | MT40A512M16LY-062E:E vs MT40A512M16TB-062E:R |
MT40A512M16LY-062EAUT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16LY-062E:E vs MT40A512M16LY-062EAUT:E |