Part Details for MT40A512M16TB-062E:J by Micron Technology Inc
Overview of MT40A512M16TB-062E:J by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 | |
LT3062EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062EMS8E-3.3#PBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for MT40A512M16TB-062E:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7992
|
Newark | Dram, 512M X 16Bit, 0 To 95Deg C, Dram Type:Ddr4, Memory Configuration:512M X 16Bit, Clock Frequency Max:1.6Ghz, Ic Case/Package:Fbga, No. Of Pins:96Pins, Supply Voltage Nom:1.2V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT40A512M16TB-062E:J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$6.9600 | Buy Now |
DISTI #
83713330
|
Verical | DRAM Chip DDR4 SDRAM 8Gbit 512Mx16 1.2V 96-Pin FBGA Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 500 |
|
$8.8443 / $10.6260 | Buy Now |
DISTI #
MT40A512M16TB-062E:J
|
Avnet Asia | DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.6 GHz, FBGA, 96 Pins (Alt: MT40A512M16TB-062E:J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ | |
|
Win Source Electronics | IC DRAM 8GBIT PARALLEL 96FBGA | 40900 |
|
$2.5630 / $3.8440 | Buy Now |
Part Details for MT40A512M16TB-062E:J
MT40A512M16TB-062E:J CAD Models
MT40A512M16TB-062E:J Part Data Attributes
|
MT40A512M16TB-062E:J
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A512M16TB-062E:J
Micron Technology Inc
DDR4 DRAM, 512MX16, CMOS, PBGA96,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 1600 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 512MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |
Alternate Parts for MT40A512M16TB-062E:J
This table gives cross-reference parts and alternative options found for MT40A512M16TB-062E:J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A512M16TB-062E:J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT40A512M16LY-062EAT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:J vs MT40A512M16LY-062EAT:E |
MT40A512M16LY-062EAAT:E | 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:J vs MT40A512M16LY-062EAAT:E |
MT40A512M16LY-062EAUT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:J vs MT40A512M16LY-062EAUT:E |
MT40A512M16TB-062E:R | DDR4 DRAM, 512MX16, CMOS, PBGA96, | Micron Technology Inc | MT40A512M16TB-062E:J vs MT40A512M16TB-062E:R |
MT40A512M16LY-062E:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:J vs MT40A512M16LY-062E:E |
MT40A512M16LY-062EIT:E | DDR DRAM, 512MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT40A512M16TB-062E:J vs MT40A512M16LY-062EIT:E |