MT41K256M16HA-107
Micron Technology Inc
Description: DDR DRAM, 256MX16, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96

Overview of MT41K256M16HA-107 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MT41K256M16HA-107 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT41K256M16HA-107 by Micron Technology Inc

MT41K256M16HA-107
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B96
Length
14 mm
Memory Density
4294967296 bit
Memory IC Type
DDR DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
96
Number of Words
268435456 words
Number of Words Code
256000000
Operating Mode
SYNCHRONOUS
Organization
256MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9 mm
Want to compare parts?
  1. MT41K256M16HA-107
    Micron Technology Inc
    DDR DRAM, 256MX16, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96
    VS

Alternate Parts for MT41K256M16HA-107

This table gives cross-reference parts and alternative options found for MT41K256M16HA-107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K256M16HA-107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT41K256M16HA-107G:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-107G:E
MT41K256M16HA-107AIT:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-107AIT:E
MT41K256M16HA-107G DDR DRAM, 256MX16, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-107G
Part Number Description Manufacturer Compare
MT41K256M16HA-125:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-125:E
MT41K256M16HA-125M:E DDR DRAM, 256MX16, 0.225ns, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-125M:E
MT41K256M16TW-107:P DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16TW-107:P
MT41K256M16HA-15E:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-15E:E
H5TC4G63MFR-G7I DDR DRAM, 256MX16, 0.3ns, CMOS, PBGA96, HALOGEN FREE AND ROHS COMPLIANT, FBGA-96 SK Hynix Inc MT41K256M16HA-107 vs H5TC4G63MFR-G7I
MT41K256M16TW-107AAT:P DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16TW-107AAT:P
MT41K256M16HA-125M DDR DRAM, 256MX16, CMOS, PBGA96, 10 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-125M
MT41K256M16TW-107AIT:P DDR DRAM, 256MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16TW-107AIT:P
MT41K256M16HA-107G:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-107G:E
MT41K256M16HA-107AIT:E DDR DRAM, 256MX16, CMOS, PBGA96, 9 X 14 MM, LEAD FREE, FBGA-96 Micron Technology Inc MT41K256M16HA-107 vs MT41K256M16HA-107AIT:E

Related Parts for MT41K256M16HA-107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41K256M16HA-107 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41K256M16HA-107 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT41K256M16HA-107 would you like to use for your alert(s)?
  • Please alert me when MT41K256M16HA-107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT41K256M16HA-107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41K256M16HA-107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT41K256M16HA-107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41K256M16HA-107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41K256M16HA-107 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: