Part Details for MT42C256K16C1SG-6TR by Micron Technology Inc
Overview of MT42C256K16C1SG-6TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for MT42C256K16C1SG-6TR
MT42C256K16C1SG-6TR CAD Models
MT42C256K16C1SG-6TR Part Data Attributes:
|
MT42C256K16C1SG-6TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT42C256K16C1SG-6TR
Micron Technology Inc
Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G64 | |
Length | 26.29 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 2.38 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for MT42C256K16C1SG-6TR
This table gives cross-reference parts and alternative options found for MT42C256K16C1SG-6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT42C256K16C1SG-6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM025160LG5B-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | MT42C256K16C1SG-6TR vs IBM025160LG5B-60 |
MT42C256K16C2SG-6TR | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | MT42C256K16C1SG-6TR vs MT42C256K16C2SG-6TR |
TMS55160-60DGH | 256KX16 VIDEO DRAM, 60ns, PDSO64, PLASTIC, SOP-64 | Texas Instruments | MT42C256K16C1SG-6TR vs TMS55160-60DGH |
MT42C256K16C2SG-6 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 12 MM, PLASTIC, SOP-64 | Micron Technology Inc | MT42C256K16C1SG-6TR vs MT42C256K16C2SG-6 |
IBM025170LG5B-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | MT42C256K16C1SG-6TR vs IBM025170LG5B-60 |
IBM025170LG5D-60 | Video DRAM, 256KX16, 60ns, CMOS, PDSO64, 0.472 INCH, SSOG-64 | IBM | MT42C256K16C1SG-6TR vs IBM025170LG5D-60 |