Part Details for MT42L96M64D1MG-25AT:A by Micron Technology Inc
Overview of MT42L96M64D1MG-25AT:A by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT42L96M64D1MG-25AT:A
MT42L96M64D1MG-25AT:A CAD Models
MT42L96M64D1MG-25AT:A Part Data Attributes
|
MT42L96M64D1MG-25AT:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT42L96M64D1MG-25AT:A
Micron Technology Inc
DDR DRAM, 96MX64, CMOS, PBGA134, 11.50 X 11.50 MM, GREEN, FBGA-134
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 10 ns | |
Additional Feature | SELF REFRESH; IT ALSO REQUIRES 1.2V NOM | |
JESD-30 Code | S-PBGA-B134 | |
Length | 11.5 mm | |
Memory Density | 6442450944 bit | |
Memory IC Type | LPDDR2 DRAM | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 134 | |
Number of Words | 100663296 words | |
Number of Words Code | 96000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 96MX64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 11.5 mm |