Part Details for MT43C8129EJ-8TR by Micron Technology Inc
Overview of MT43C8129EJ-8TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MT43C8129EJ-8TR
MT43C8129EJ-8TR CAD Models
MT43C8129EJ-8TR Part Data Attributes:
|
MT43C8129EJ-8TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT43C8129EJ-8TR
Micron Technology Inc
Video DRAM, 128KX8, 80ns, CMOS, PQCC52, 0.750 INCH, PLASTIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 52 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MT43C8129EJ-8TR
This table gives cross-reference parts and alternative options found for MT43C8129EJ-8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT43C8129EJ-8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT43C8128AEJ-8TR | Video DRAM, 128KX8, 80ns, CMOS, PQCC52, 0.750 INCH, PLASTIC, LCC-52 | Micron Technology Inc | MT43C8129EJ-8TR vs MT43C8128AEJ-8TR |
MT43C8129AEJ-8TR | Video DRAM, 128KX8, 80ns, CMOS, PQCC52, 0.750 INCH, PLASTIC, LCC-52 | Micron Technology Inc | MT43C8129EJ-8TR vs MT43C8129AEJ-8TR |
MT43C8129EJ-8 | Video DRAM, 128KX8, 80ns, CMOS, PQCC52, 0.750 INCH, PLASTIC, LCC-52 | Micron Technology Inc | MT43C8129EJ-8TR vs MT43C8129EJ-8 |