Memory
MT45V512K32RG-6
Micron Technology Inc
Description: Synchronous Graphics RAM, 512KX32, CMOS, PQFP100, PLASTIC, REVERSE, MS-026, TQFP-100

Overview of MT45V512K32RG-6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for MT45V512K32RG-6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT45V512K32RG-6 by Micron Technology Inc

MT45V512K32RG-6
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFP
Package Description
PLASTIC, REVERSE, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PQFP-G100
Length
20 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MT45V512K32RG-6
    Micron Technology Inc
    Synchronous Graphics RAM, 512KX32, CMOS, PQFP100, PLASTIC, REVERSE, MS-026, TQFP-100
    VS

Alternate Parts for MT45V512K32RG-6

This table gives cross-reference parts and alternative options found for MT45V512K32RG-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT45V512K32RG-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W971632AF-7 Video DRAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, QFP-100 Winbond Electronics Corp MT45V512K32RG-6 vs W971632AF-7
MS82V16520-7AGA Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 OKI Electric Industry Co Ltd MT45V512K32RG-6 vs MS82V16520-7AGA
IS42G32256-10PQ Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM , PLASTIC, QFP-100 Integrated Silicon Solution Inc MT45V512K32RG-6 vs IS42G32256-10PQ
MB81G163222-70TQ Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, TQFP-100 FUJITSU Semiconductor Limited MT45V512K32RG-6 vs MB81G163222-70TQ
KM4132G512TQ-7 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 Samsung Semiconductor MT45V512K32RG-6 vs KM4132G512TQ-7
MB81G163222-10TQ Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 FUJITSU Semiconductor Limited MT45V512K32RG-6 vs MB81G163222-10TQ
KM4132G512AQ-F6 Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 Samsung Semiconductor MT45V512K32RG-6 vs KM4132G512AQ-F6
VG4616321BQ-6R Synchronous Graphics RAM, 512KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation MT45V512K32RG-6 vs VG4616321BQ-6R
V54C31732G2V-8 Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 Mosel Vitelic Corporation MT45V512K32RG-6 vs V54C31732G2V-8
VG4616321AQ-8HR Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 Vanguard International Semiconductor Corporation MT45V512K32RG-6 vs VG4616321AQ-8HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT45V512K32RG-6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT45V512K32RG-6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT45V512K32RG-6 would you like to use for your alert(s)?
  • Please alert me when MT45V512K32RG-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT45V512K32RG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT45V512K32RG-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT45V512K32RG-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT45V512K32RG-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT45V512K32RG-6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: