Datasheets
MT46H64M32LFCX-75AIT:B by: Micron Technology Inc

DDR DRAM,

Part Details for MT46H64M32LFCX-75AIT:B by Micron Technology Inc

Overview of MT46H64M32LFCX-75AIT:B by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MT46H64M32LFCX-75AIT:B

MT46H64M32LFCX-75AIT:B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT46H64M32LFCX-75AIT:B Part Data Attributes:

MT46H64M32LFCX-75AIT:B Micron Technology Inc
Buy Now Datasheet
Compare Parts:
MT46H64M32LFCX-75AIT:B Micron Technology Inc DDR DRAM,
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Memory IC Type DDR DRAM

Alternate Parts for MT46H64M32LFCX-75AIT:B

This table gives cross-reference parts and alternative options found for MT46H64M32LFCX-75AIT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H64M32LFCX-75AIT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MT46H64M32LFCX-75:B DDR DRAM, 64MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-75:B
MT46H64M32LFCX-75AAT:B DDR DRAM, Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-75AAT:B
MT46H64M32LFCX-75WT:B DDR DRAM, 64MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-75WT:B
Part Number Description Manufacturer Compare
MT46H64M32LFCX-75WT:B DDR DRAM, 64MX32, 6ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-75WT:B
MT46H64M32LFCX-5AIT:B DDR DRAM, 64MX32, 5ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-5AIT:B
MT46H64M32LFBQ-5IT:C DDR DRAM, 64MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFBQ-5IT:C
MT46H64M32LFCX-5AT:B DDR DRAM, 64MX32, 5ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-5AT:B
MT46H64M32LFCX-75AAT:B DDR DRAM, Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-75AAT:B
MT46H64M32LFBQ-48AWT:C DDR DRAM, Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFBQ-48AWT:C
MT46H64M32LFCX-6WT:B DDR DRAM, 64MX32, 5ns, CMOS, PBGA90, 9 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFCX-6WT:B
MT46H64M32LFBQ-5AIT:C DDR DRAM, 64MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFBQ-5AIT:C
MT46H64M32LFBQ-48AIT:C DDR DRAM, 64MX32, 4.8ns, CMOS, PBGA90, VFBGA-90 Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFBQ-48AIT:C
MT46H64M32LFBQ-5AWT:C DDR DRAM, Micron Technology Inc MT46H64M32LFCX-75AIT:B vs MT46H64M32LFBQ-5AWT:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46H64M32LFCX-75AIT:B by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46H64M32LFCX-75AIT:B by Micron Technology Inc

  • Please alert me when MT46H64M32LFCX-75AIT:B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT46H64M32LFCX-75AIT:B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46H64M32LFCX-75AIT:B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT46H64M32LFCX-75AIT:B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46H64M32LFCX-75AIT:B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46H64M32LFCX-75AIT:B by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: