Part Details for MT47H128M16RT-25E IT:C TR by Micron Technology Inc
Overview of MT47H128M16RT-25E IT:C TR by Micron Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT47H128M16RT-25E IT:C TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
557-1922-1-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 84FBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$10.7894 / $15.4000 | Buy Now |
DISTI #
MT47H128M16RT-25E
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: MT47H128M16RT-25E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.0316 / $11.4878 | Buy Now |
DISTI #
MT47H128M16RT-25E
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: MT47H128M16RT-25E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.0316 / $11.4878 | Buy Now |
DISTI #
340-123950-REEL
|
Mouser Electronics | DRAM DDR2 2G 128MX16 FBGA RoHS: Compliant | 1136 |
|
$10.6900 / $14.9500 | Buy Now |
DISTI #
MT47H128M16RT-25E
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: MT47H128M16RT-25E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.0316 / $11.4878 | Buy Now |
DISTI #
MT47H128M16RT-25E
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin FBGA T/R - Tape and Reel (Alt: MT47H128M16RT-25E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.0316 / $11.4878 | Buy Now |
DISTI #
MT47H128M16RT-25E IT:C TR
|
Avnet Silica | DRAM Chip DDR2 SDRAM 2G-Bit 128Mx16 1.8V 84-Pin FBGA T/R (Alt: MT47H128M16RT-25E IT:C TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | FBGA 84/I�/128MX16DDR2 SDRAM PLASTIC 1.8V RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$14.4200 / $15.4900 | Buy Now |
|
Win Source Electronics | IC DRAM 2GBIT PARALLEL 84FBGA | 18150 |
|
$7.4420 / $11.1630 | Buy Now |