Part Details for MT47H512M4-3:G by Micron Technology Inc
Overview of MT47H512M4-3:G by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT47H512M4-3:G
MT47H512M4-3:G CAD Models
MT47H512M4-3:G Part Data Attributes
|
MT47H512M4-3:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H512M4-3:G
Micron Technology Inc
DDR DRAM, 256MX4, CMOS, PBGA63, 9 X 11.50 MM, LEAD FREE, FBGA-63
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 63 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | SELF CONTAINED REFRESH | |
JESD-30 Code | R-PBGA-B63 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 63 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for MT47H512M4-3:G
This table gives cross-reference parts and alternative options found for MT47H512M4-3:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H512M4-3:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H5PS2G43EMR-S6 | DDR DRAM, 512MX4, 0.4ns, CMOS, PBGA63, ROHS COMPLIANT, FPBGA-63 | SK Hynix Inc | MT47H512M4-3:G vs H5PS2G43EMR-S6 |
MT47H512M4THN-25:E | DDR DRAM, 256MX4, CMOS, PBGA63, 9 X 11.5 MM, LEAD FREE, FBGA-63 | Micron Technology Inc | MT47H512M4-3:G vs MT47H512M4THN-25:E |
H5PS2G83AFR-S5 | DDR DRAM, 256MX8, 0.4ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | SK Hynix Inc | MT47H512M4-3:G vs H5PS2G83AFR-S5 |
MT47H256M8HG-5E:A | DDR DRAM, 256MX8, 0.6ns, CMOS, PBGA60, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H512M4-3:G vs MT47H256M8HG-5E:A |
MT47R256M8EB-25E:C | DDR DRAM, 256MX8, 0.4ns, CMOS, PBGA60, 9 X 12.5 M, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H512M4-3:G vs MT47R256M8EB-25E:C |
MT47H256M8EB-25:A | DDR DRAM, 256MX8, 0.4ns, CMOS, PBGA60, 9 X 12.5 M, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H512M4-3:G vs MT47H256M8EB-25:A |
H5PS2G43EMR-S5 | DDR DRAM, 512MX4, 0.4ns, CMOS, PBGA63, ROHS COMPLIANT, FPBGA-63 | SK Hynix Inc | MT47H512M4-3:G vs H5PS2G43EMR-S5 |
MT47H256M8HG-5EL:A | DDR DRAM, 256MX8, 0.6ns, CMOS, PBGA60, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | MT47H512M4-3:G vs MT47H256M8HG-5EL:A |
HYB15T2G402C2F-25F | DDR DRAM, 512MX4, 0.4ns, CMOS, PBGA63, GREEN, PLASTIC, FBGA-63 | Qimonda AG | MT47H512M4-3:G vs HYB15T2G402C2F-25F |
MT47H512M4-3:E | DDR DRAM, 256MX4, CMOS, PBGA63, 9 X 11.50 MM, LEAD FREE, FBGA-63 | Micron Technology Inc | MT47H512M4-3:G vs MT47H512M4-3:E |