Part Details for MT47H64M16HR-3IT:GTR by Micron Technology Inc
Overview of MT47H64M16HR-3IT:GTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT47H64M16HR-3IT:GTR
MT47H64M16HR-3IT:GTR CAD Models
MT47H64M16HR-3IT:GTR Part Data Attributes
|
MT47H64M16HR-3IT:GTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H64M16HR-3IT:GTR
Micron Technology Inc
DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT47H64M16HR-3IT:GTR
This table gives cross-reference parts and alternative options found for MT47H64M16HR-3IT:GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H64M16HR-3IT:GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H64M16HR-3AT:H | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HR-3AT:H |
MT47H64M16HR-3AIT:H | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HR-3AIT:H |
MT47H64M16HW-3AT:G | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HW-3AT:G |
MT47H64M16HR-3IT | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HR-3IT |
HYB18T1G160C4F-3S | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, GREEN, PLASTIC, TFBGA-84 | Qimonda AG | MT47H64M16HR-3IT:GTR vs HYB18T1G160C4F-3S |
MT47H64M16HW-3AT:E | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HW-3AT:E |
MT47H64M16HR-3AAT | DDR DRAM, | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HR-3AAT |
HY5PS1G1631CFR-Y5I | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | SK Hynix Inc | MT47H64M16HR-3IT:GTR vs HY5PS1G1631CFR-Y5I |
K4T1G164QQ-HCE60 | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, ROHS COMPLIANT, FBGA-84 | Samsung Semiconductor | MT47H64M16HR-3IT:GTR vs K4T1G164QQ-HCE60 |
MT47H64M16HR-3:G | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H64M16HR-3IT:GTR vs MT47H64M16HR-3:G |