MT48LC16M16A2B4-6AAIT
Micron Technology Inc
Description: Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54

Overview of MT48LC16M16A2B4-6AAIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48LC16M16A2B4-6AAIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC16M16A2B4-6AAIT by Micron Technology Inc

MT48LC16M16A2B4-6AAIT
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
S-PBGA-B54
JESD-609 Code
e1
Length
8 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48LC16M16A2B4-6AAIT
    Micron Technology Inc
    Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54
    VS

Alternate Parts for MT48LC16M16A2B4-6AAIT

This table gives cross-reference parts and alternative options found for MT48LC16M16A2B4-6AAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2B4-6AAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC16M16A2B4-6AXIT 16M X 16 SYNCHRONOUS DRAM, 5.4ns, PBGA54, 8 X 8 MM, LEAD FREE, PLASTIC, VFBGA-54 Micron Technology Inc MT48LC16M16A2B4-6AAIT vs MT48LC16M16A2B4-6AXIT
MT48LC16M16A2B4-6AIT Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC16M16A2B4-6AAIT vs MT48LC16M16A2B4-6AIT
MT48LC16M16A2F4-6A Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC16M16A2B4-6AAIT vs MT48LC16M16A2F4-6A
MT48LC16M16A2B4-6AAAT Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC16M16A2B4-6AAIT vs MT48LC16M16A2B4-6AAAT
Part Number Description Manufacturer Compare
V54C3256164VDUI6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc MT48LC16M16A2B4-6AAIT vs V54C3256164VDUI6
M12L2561616A-7BIG Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, LEAD FREE, BGA-54 Elite Semiconductor Memory Technology Inc MT48LC16M16A2B4-6AAIT vs M12L2561616A-7BIG
V54C3256164VDI7I Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc MT48LC16M16A2B4-6AAIT vs V54C3256164VDI7I
V54C3256164VDUT7PC Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc MT48LC16M16A2B4-6AAIT vs V54C3256164VDUT7PC
MT48LC16M16A2P-6AAT:D Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC16M16A2B4-6AAIT vs MT48LC16M16A2P-6AAT:D
HY57V561620CLT-H Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC16M16A2B4-6AAIT vs HY57V561620CLT-H
V54C3256164VDUE7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 ProMOS Technologies Inc MT48LC16M16A2B4-6AAIT vs V54C3256164VDUE7
IS45S16160J-6CTLA2 Synchronous DRAM, Integrated Silicon Solution Inc MT48LC16M16A2B4-6AAIT vs IS45S16160J-6CTLA2
HYB39S256160FFL-6 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, GREEN , PLASTIC, TFBGA-54 Qimonda AG MT48LC16M16A2B4-6AAIT vs HYB39S256160FFL-6
HYB39S256160FTL-7 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Qimonda AG MT48LC16M16A2B4-6AAIT vs HYB39S256160FTL-7

Related Parts for MT48LC16M16A2B4-6AAIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC16M16A2B4-6AAIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC16M16A2B4-6AAIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC16M16A2B4-6AAIT would you like to use for your alert(s)?
  • Please alert me when MT48LC16M16A2B4-6AAIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC16M16A2B4-6AAIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC16M16A2B4-6AAIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC16M16A2B4-6AAIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC16M16A2B4-6AAIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC16M16A2B4-6AAIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: