Part Details for MT48LC16M16A2TG-6AIT by Micron Technology Inc
Overview of MT48LC16M16A2TG-6AIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MT48LC16M16A2TG-6AIT
MT48LC16M16A2TG-6AIT CAD Models
MT48LC16M16A2TG-6AIT Part Data Attributes:
|
MT48LC16M16A2TG-6AIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2TG-6AIT
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 1,2,4,8,FP | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for MT48LC16M16A2TG-6AIT
This table gives cross-reference parts and alternative options found for MT48LC16M16A2TG-6AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2TG-6AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC16M16A2P-6AAAT:G | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2P-6AAAT:G |
MT48LC16M16A2P-6AIT:DTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2P-6AIT:DTR |
MT48LC16M16A2P-6A:GTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2P-6A:GTR |
MT48LC16M16A2TG-6AAT:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2TG-6AAT:D |
MT48LC16M16A2P-6AIT:G | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2P-6AIT:G |
MT48LC16M16A2TG-6A:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2TG-6A:D |
MT48LC16M16A2P-6AAAT:D | Synchronous DRAM, | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2P-6AAAT:D |
MT48LC16M16A2TG-6AES:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2TG-6AES:D |
IS45S16160J-6TLA1-TR | Synchronous DRAM, | Integrated Silicon Solution Inc | MT48LC16M16A2TG-6AIT vs IS45S16160J-6TLA1-TR |
MT48LC16M16A2P-6AIT:GTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | MT48LC16M16A2TG-6AIT vs MT48LC16M16A2P-6AIT:GTR |