MT48LC32M16A2P-75AIT:C
Micron Technology Inc
Description: Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54

Overview of MT48LC32M16A2P-75AIT:C by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

CAD Models for MT48LC32M16A2P-75AIT:C by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC32M16A2P-75AIT:C by Micron Technology Inc

MT48LC32M16A2P-75AIT:C
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
TSOP2,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e3
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0035 A
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT48LC32M16A2P-75AIT:C
    Micron Technology Inc
    Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
    VS

Alternate Parts for MT48LC32M16A2P-75AIT:C

This table gives cross-reference parts and alternative options found for MT48LC32M16A2P-75AIT:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC32M16A2P-75AIT:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC32M16A2P-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2P-75
MT48LC32M16A2P-75IT:CTR Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2P-75IT:CTR
AS4C32M16SM-7TCN Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Alliance Memory Inc MT48LC32M16A2P-75AIT:C vs AS4C32M16SM-7TCN
MT48LC32M16A2P-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2P-75IT
MT48LC32M16A2P-75IT:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2P-75IT:C
MT48LC32M16A2TG-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2TG-75
MT48LC32M16A2TH-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2TH-75
MT48LC32M16A2P-75AIT 32MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2P-75AIT
MT48LC32M16A2TG-75:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2TG-75:C
MT48LC32M16A2TG-75TR Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2TG-75TR
Part Number Description Manufacturer Compare
K4S511632D-KC75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC32M16A2P-75AIT:C vs K4S511632D-KC75
MT48LC32M16A2P-75IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2P-75IT
AS4SD32M16DG/XT Synchronous DRAM, 32MX16, CMOS, PDSO54, TSOP2-54 Micross Components MT48LC32M16A2P-75AIT:C vs AS4SD32M16DG/XT
HYB39S512160ATL-7.5 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC32M16A2P-75AIT:C vs HYB39S512160ATL-7.5
TC59SM916AFTL-75 IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components MT48LC32M16A2P-75AIT:C vs TC59SM916AFTL-75
AS4SD32M16DGCR-75/ET Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 Micross Components MT48LC32M16A2P-75AIT:C vs AS4SD32M16DGCR-75/ET
HYB39S512160ATL-6 Synchronous DRAM, 32MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG MT48LC32M16A2P-75AIT:C vs HYB39S512160ATL-6
HY57V121620LT-K Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc MT48LC32M16A2P-75AIT:C vs HY57V121620LT-K
MT48LC32M16A2TG-75LIT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc MT48LC32M16A2P-75AIT:C vs MT48LC32M16A2TG-75LIT
K4S511632C-KC75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor MT48LC32M16A2P-75AIT:C vs K4S511632C-KC75

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC32M16A2P-75AIT:C by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC32M16A2P-75AIT:C by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC32M16A2P-75AIT:C would you like to use for your alert(s)?
  • Please alert me when MT48LC32M16A2P-75AIT:C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC32M16A2P-75AIT:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC32M16A2P-75AIT:C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC32M16A2P-75AIT:C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC32M16A2P-75AIT:C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC32M16A2P-75AIT:C by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: