Memory
MT48LC32M4A2BC-7ELIT:G
Micron Technology Inc
Description: Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60

Overview of MT48LC32M4A2BC-7ELIT:G by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48LC32M4A2BC-7ELIT:G by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC32M4A2BC-7ELIT:G by Micron Technology Inc

MT48LC32M4A2BC-7ELIT:G
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
60
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32MX4
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
11 mm
Want to compare parts?
  1. MT48LC32M4A2BC-7ELIT:G
    Micron Technology Inc
    Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60
    VS

Alternate Parts for MT48LC32M4A2BC-7ELIT:G

This table gives cross-reference parts and alternative options found for MT48LC32M4A2BC-7ELIT:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC32M4A2BC-7ELIT:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC32M4A2BC-75L:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2BC-75L:G
MT48LC32M4A2FC-7EIT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2FC-7EIT:G
MT48LC32M4A2FC-75:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2FC-75:G
MT48LC32M4A2BC-75:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2BC-75:G
MT48LC32M4A2FC-75LIT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2FC-75LIT:G
MT48LC32M4A2BC-7EL:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2BC-7EL:G
MT48LC32M4A2BC-7EIT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2BC-7EIT:G
MT48LC32M4A2FC-7E:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2FC-7E:G
MT48LC32M4A2FC-75IT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2FC-75IT:G
MT48LC32M4A2FC-75L:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, 11 X 13 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT48LC32M4A2FC-75L:G
Part Number Description Manufacturer Compare
V54C3128404VCLJ5E Synchronous DRAM, 32MX4, 4.5ns, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BC-7ELIT:G vs V54C3128404VCLJ5E
MT46V32M4BJ-75EL:A DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4BJ-75EL:A
V54C3128404VBLS6 Synchronous DRAM, 32MX4, 5.4ns, CMOS, PBGA60, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BC-7ELIT:G vs V54C3128404VBLS6
MT46V32M4BJ-6IT DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4BJ-6IT
MT46V32M4FJ-75ELIT:A DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4FJ-75ELIT:A
MT46V32M4FJ-75ZL:A DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4FJ-75ZL:A
MT46V32M4FJ-6ES:B DDR DRAM, 32MX4, 0.7ns, CMOS, PBGA60, 16 X 9 MM, PLASTIC, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4FJ-6ES:B
MT46V32M4BJ-75Z:A DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, LEAD FREE, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4BJ-75Z:A
V54C3128404VCUJ6HPC Synchronous DRAM, 32MX4, CMOS, PBGA60, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC32M4A2BC-7ELIT:G vs V54C3128404VCUJ6HPC
MT46V32M4FJ-75:D DDR DRAM, 32MX4, 0.75ns, CMOS, PBGA60, 16 X 9 MM, FBGA-60 Micron Technology Inc MT48LC32M4A2BC-7ELIT:G vs MT46V32M4FJ-75:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC32M4A2BC-7ELIT:G by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC32M4A2BC-7ELIT:G by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC32M4A2BC-7ELIT:G would you like to use for your alert(s)?
  • Please alert me when MT48LC32M4A2BC-7ELIT:G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC32M4A2BC-7ELIT:G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC32M4A2BC-7ELIT:G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC32M4A2BC-7ELIT:G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC32M4A2BC-7ELIT:G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC32M4A2BC-7ELIT:G by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: