Memory
MT48LC4M32B2B5-6:GIT
Micron Technology Inc
Description: IC 4M X 32 SYNCHRONOUS DRAM, 5.5 ns, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90, Dynamic RAM

Overview of MT48LC4M32B2B5-6:GIT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for MT48LC4M32B2B5-6:GIT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC4M32B2B5-6:GIT by Micron Technology Inc

MT48LC4M32B2B5-6:GIT
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
90
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e1
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX32
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
1 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48LC4M32B2B5-6:GIT
    Micron Technology Inc
    IC 4M X 32 SYNCHRONOUS DRAM, 5.5 ns, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90, Dynamic RAM
    VS

Alternate Parts for MT48LC4M32B2B5-6:GIT

This table gives cross-reference parts and alternative options found for MT48LC4M32B2B5-6:GIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M32B2B5-6:GIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC4M32B2F5-6IT:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2F5-6IT:G
MT48LC4M32B2B5-6IT:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2B5-6IT:G
MT48LC4M32B2B5-6:GAT IC 4M X 32 SYNCHRONOUS DRAM, 5.5 ns, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90, Dynamic RAM Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2B5-6:GAT
MT48LC4M32B2F5-6ES:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2F5-6ES:G
MT48LC4M32B2F5-6:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2F5-6:G
MT48LC4M32B2F5-6AT:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2F5-6AT:G
MT48LC4M32B2F5-6:GIT IC 4M X 32 SYNCHRONOUS DRAM, 5.5 ns, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90, Dynamic RAM Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2F5-6:GIT
Part Number Description Manufacturer Compare
MT48LC4M32B2B5-7IT:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2B5-7IT:G
K4M283233H-HN600 Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor MT48LC4M32B2B5-6:GIT vs K4M283233H-HN600
MT48LC4M32B2F5-7:GIT IC 4M X 32 SYNCHRONOUS DRAM, 5.5 ns, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90, Dynamic RAM Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2F5-7:GIT
K4S283233E-SC750 Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 11 X 13 MM, FBGA-90 Samsung Semiconductor MT48LC4M32B2B5-6:GIT vs K4S283233E-SC750
MT48LC4M32B2B5-6IT:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2B5-6:GIT vs MT48LC4M32B2B5-6IT:G
IS42S32400AL-7BL Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc MT48LC4M32B2B5-6:GIT vs IS42S32400AL-7BL
IS42SM32400F-6BLE Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc MT48LC4M32B2B5-6:GIT vs IS42SM32400F-6BLE
K4S283233E-DF750 Synchronous DRAM, 4MX32, 6ns, CMOS, PBGA90, 11 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor MT48LC4M32B2B5-6:GIT vs K4S283233E-DF750
W9812G21H-6 Synchronous DRAM, 4MX32, 5ns, CMOS, PDSO86, 0.400 INCH, ROHS COMPLIANT, TSOP2-86 Winbond Electronics Corp MT48LC4M32B2B5-6:GIT vs W9812G21H-6
K4S283233E-HG600 Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 9 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor MT48LC4M32B2B5-6:GIT vs K4S283233E-HG600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC4M32B2B5-6:GIT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC4M32B2B5-6:GIT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC4M32B2B5-6:GIT would you like to use for your alert(s)?
  • Please alert me when MT48LC4M32B2B5-6:GIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC4M32B2B5-6:GIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC4M32B2B5-6:GIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC4M32B2B5-6:GIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC4M32B2B5-6:GIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC4M32B2B5-6:GIT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: