Part Details for MT48LC4M32B2B5-6A:LAT by Micron Technology Inc
Overview of MT48LC4M32B2B5-6A:LAT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2400IS8#PBF | Analog Devices | 24-B µPwr No Lat Delta-Sigma A | |
LTC2420IS8#TRPBF | Analog Devices | 20-B µPwr No Lat Delta-Sigma A | |
LTC2400IS8#TRPBF | Analog Devices | 24-B µPwr No Lat Delta-Sigma A |
Part Details for MT48LC4M32B2B5-6A:LAT
MT48LC4M32B2B5-6A:LAT CAD Models
MT48LC4M32B2B5-6A:LAT Part Data Attributes
|
MT48LC4M32B2B5-6A:LAT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M32B2B5-6A:LAT
Micron Technology Inc
IC 4M X 32 SYNCHRONOUS DRAM, 5.4 ns, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90, Dynamic RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 90 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for MT48LC4M32B2B5-6A:LAT
This table gives cross-reference parts and alternative options found for MT48LC4M32B2B5-6A:LAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M32B2B5-6A:LAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC4M32B2F5-6AT:L | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2F5-6AT:L |
MT48LC4M32B2F5-6A:LAT | IC 4M X 32 SYNCHRONOUS DRAM, 5.4 ns, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90, Dynamic RAM | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2F5-6A:LAT |
MT48LC4M32B2B5-6AXIT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2B5-6AXIT:L |
MT48LC4M32B2F5-6AAT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2F5-6AAT:L |
MT48LC4M32B2F5-6A:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2F5-6A:L |
AS4C4M32S-6BINTR | IC SDRAM 128MBIT 166MHZ 90BGA | Alliance Memory Inc | MT48LC4M32B2B5-6A:LAT vs AS4C4M32S-6BINTR |
AS4C4M32S-6BIN | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-90 | Alliance Memory Inc | MT48LC4M32B2B5-6A:LAT vs AS4C4M32S-6BIN |
MT48LC4M32B2F5-6AIT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2F5-6AIT:L |
MT48LC4M32B2B5-6AAIT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2B5-6AAIT:L |
MT48LC4M32B2B5-6 | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6A:LAT vs MT48LC4M32B2B5-6 |