Part Details for MT48LC4M32B2B5-6AIT:L by Micron Technology Inc
Overview of MT48LC4M32B2B5-6AIT:L by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT48LC4M32B2B5-6AIT:L
MT48LC4M32B2B5-6AIT:L CAD Models
MT48LC4M32B2B5-6AIT:L Part Data Attributes
|
MT48LC4M32B2B5-6AIT:L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC4M32B2B5-6AIT:L
Micron Technology Inc
Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA90,9X15,32 | |
Pin Count | 90 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA90,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT48LC4M32B2B5-6AIT:L
This table gives cross-reference parts and alternative options found for MT48LC4M32B2B5-6AIT:L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M32B2B5-6AIT:L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT48LC4M32B2F5-6AT:L | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2F5-6AT:L |
MT48LC4M32B2F5-6A:LAT | IC 4M X 32 SYNCHRONOUS DRAM, 5.4 ns, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90, Dynamic RAM | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2F5-6A:LAT |
MT48LC4M32B2B5-6AXIT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2B5-6AXIT:L |
MT48LC4M32B2F5-6AAT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2F5-6AAT:L |
MT48LC4M32B2F5-6A:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2F5-6A:L |
AS4C4M32S-6BINTR | IC SDRAM 128MBIT 166MHZ 90BGA | Alliance Memory Inc | MT48LC4M32B2B5-6AIT:L vs AS4C4M32S-6BINTR |
AS4C4M32S-6BIN | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.20 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-90 | Alliance Memory Inc | MT48LC4M32B2B5-6AIT:L vs AS4C4M32S-6BIN |
MT48LC4M32B2F5-6AIT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2F5-6AIT:L |
MT48LC4M32B2B5-6AAIT:L | Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2B5-6AAIT:L |
MT48LC4M32B2B5-6 | Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, LEAD FREE, PLASTIC, VFBGA-90 | Micron Technology Inc | MT48LC4M32B2B5-6AIT:L vs MT48LC4M32B2B5-6 |