Memory
MT48LC4M32B2F5-7AT
Micron Technology Inc
Description: 4MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, (8 X 13) MM, PLASTIC, VFBGA-90

Overview of MT48LC4M32B2F5-7AT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48LC4M32B2F5-7AT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC4M32B2F5-7AT by Micron Technology Inc

MT48LC4M32B2F5-7AT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
90
Reach Compliance Code
compliant
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
JESD-609 Code
e0
Length
13 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
4MX32
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD SILVER
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. MT48LC4M32B2F5-7AT
    Micron Technology Inc
    4MX32 SYNCHRONOUS DRAM, 5.5ns, PBGA90, (8 X 13) MM, PLASTIC, VFBGA-90
    VS

Alternate Parts for MT48LC4M32B2F5-7AT

This table gives cross-reference parts and alternative options found for MT48LC4M32B2F5-7AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC4M32B2F5-7AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC4M32B2B5-7AT Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, (8 X 13) MM, LEAD FREE, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32B2B5-7AT
IS42RM32400G-6BLI Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc MT48LC4M32B2F5-7AT vs IS42RM32400G-6BLI
M12L128324A-6BIG Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 Elite Semiconductor Memory Technology Inc MT48LC4M32B2F5-7AT vs M12L128324A-6BIG
MT48LC4M32B2B5-8XTES:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32B2B5-8XTES:G
MT48LC4M32B2B5-7ITES:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32B2B5-7ITES:G
MT48LC4M32B2F5-7ITES:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32B2F5-7ITES:G
MT48LC4M32B2B5-7ES:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32B2B5-7ES:G
IS42VM32400G-6BLI Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc MT48LC4M32B2F5-7AT vs IS42VM32400G-6BLI
IS42SM32400G-6BLI Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, MO-207, TFBGA-90 Integrated Silicon Solution Inc MT48LC4M32B2F5-7AT vs IS42SM32400G-6BLI
MT48LC4M32B2F5-7ES:G Synchronous DRAM, 4MX32, 5.5ns, CMOS, PBGA90, 8 X 13 MM, FBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32B2F5-7ES:G
Part Number Description Manufacturer Compare
MT48LC4M32LFB5-10XT Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32LFB5-10XT
MT48LC4M32LFB5-8:G Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48LC4M32LFB5-8:G
MT48V4M32LFB5-8ITES:G Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, VFBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48V4M32LFB5-8ITES:G
HY5MS5B2ALFP-H DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, 13 X 8 MM, 0.80 MM PITCH, 1 MM HEIGHT, LEAD FREE, FBGA-90 SK Hynix Inc MT48LC4M32B2F5-7AT vs HY5MS5B2ALFP-H
W987D2HBJX7G Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, VFBGA-90 Winbond Electronics Corp MT48LC4M32B2F5-7AT vs W987D2HBJX7G
MT46H8M32LFB5-54IT:H DDR DRAM, 8MX32, 5ns, CMOS, PBGA90, 8 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT46H8M32LFB5-54IT:H
MT48V4M32LFF5-75MXT:G Synchronous DRAM, 4MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc MT48LC4M32B2F5-7AT vs MT48V4M32LFF5-75MXT:G
K4M56323LG-FL7L0 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor MT48LC4M32B2F5-7AT vs K4M56323LG-FL7L0
IS42S32800D-6BLI Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, LEAD FREE, FBGA-90 Integrated Silicon Solution Inc MT48LC4M32B2F5-7AT vs IS42S32800D-6BLI
EDS2732AABB-7AL-E Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Elpida Memory Inc MT48LC4M32B2F5-7AT vs EDS2732AABB-7AL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC4M32B2F5-7AT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC4M32B2F5-7AT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC4M32B2F5-7AT would you like to use for your alert(s)?
  • Please alert me when MT48LC4M32B2F5-7AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC4M32B2F5-7AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC4M32B2F5-7AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC4M32B2F5-7AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC4M32B2F5-7AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC4M32B2F5-7AT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: