Memory
MT48LC8M16LFF4-75MXT
Micron Technology Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54

Overview of MT48LC8M16LFF4-75MXT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT48LC8M16LFF4-75MXT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT48LC8M16LFF4-75MXT by Micron Technology Inc

MT48LC8M16LFF4-75MXT
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
8 X 8 MM, VFBGA-54
Pin Count
54
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
S-PBGA-B54
JESD-609 Code
e0
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.00045 A
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. MT48LC8M16LFF4-75MXT
    Micron Technology Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54
    VS

Alternate Parts for MT48LC8M16LFF4-75MXT

This table gives cross-reference parts and alternative options found for MT48LC8M16LFF4-75MXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16LFF4-75MXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT48LC8M16LFB4-75MXT Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-75MXT vs MT48LC8M16LFB4-75MXT
MT48LC8M16LFF4-75MXT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-75MXT vs MT48LC8M16LFF4-75MXT:G
Part Number Description Manufacturer Compare
HY5V26CF-H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC8M16LFF4-75MXT vs HY5V26CF-H
MT48LC8M16LFF4-75MXT:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc MT48LC8M16LFF4-75MXT vs MT48LC8M16LFF4-75MXT:G
IS45S16800E-7BLA1 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, BGA-54 Integrated Silicon Solution Inc MT48LC8M16LFF4-75MXT vs IS45S16800E-7BLA1
HY5V26FFP-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 SK Hynix Inc MT48LC8M16LFF4-75MXT vs HY5V26FFP-6
V54C3128164VCC7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, FBGA-54 ProMOS Technologies Inc MT48LC8M16LFF4-75MXT vs V54C3128164VCC7PC
HY5V26EF-6I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC8M16LFF4-75MXT vs HY5V26EF-6I
HY5V26CSF-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8.30 X 10.50 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC8M16LFF4-75MXT vs HY5V26CSF-K
V54C3128164VBC6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, MO-210, FBGA-54 ProMOS Technologies Inc MT48LC8M16LFF4-75MXT vs V54C3128164VBC6
V54C3128164VBLK7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, GREEN, MO-210, FBGA-60 ProMOS Technologies Inc MT48LC8M16LFF4-75MXT vs V54C3128164VBLK7PC
HY5V26ELF-H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc MT48LC8M16LFF4-75MXT vs HY5V26ELF-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT48LC8M16LFF4-75MXT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT48LC8M16LFF4-75MXT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT48LC8M16LFF4-75MXT would you like to use for your alert(s)?
  • Please alert me when MT48LC8M16LFF4-75MXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT48LC8M16LFF4-75MXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT48LC8M16LFF4-75MXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT48LC8M16LFF4-75MXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT48LC8M16LFF4-75MXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT48LC8M16LFF4-75MXT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: