Part Details for MT49H32M18CFM-18:A by Micron Technology Inc
Overview of MT49H32M18CFM-18:A by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT49H32M18CFM-18:A
MT49H32M18CFM-18:A CAD Models
MT49H32M18CFM-18:A Part Data Attributes
|
MT49H32M18CFM-18:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT49H32M18CFM-18:A
Micron Technology Inc
DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, UBGA-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | UBGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 15 ns | |
Additional Feature | AUTO REFRESH | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | SEPARATE | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 18.5 mm | |
Memory Density | 603979776 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 32MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA144,12X18,40/32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.055 A | |
Supply Current-Max | 1.335 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for MT49H32M18CFM-18:A
This table gives cross-reference parts and alternative options found for MT49H32M18CFM-18:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT49H32M18CFM-18:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT49H32M18BM-25 | DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 | Micron Technology Inc | MT49H32M18CFM-18:A vs MT49H32M18BM-25 |
UPD48576218FF-E18-DW1 | 32MX18 DDR DRAM, PBGA144, 18.50 X 11 MM, UBGA-144 | Renesas Electronics Corporation | MT49H32M18CFM-18:A vs UPD48576218FF-E18-DW1 |
MT49H32M18CHU-25E | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H32M18CFM-18:A vs MT49H32M18CHU-25E |
MT49H32M18CBM-18IT:A | DDR DRAM, 32MX18, 15ns, CMOS, PBGA144, LEAD FREE, UBGA-144 | Micron Technology Inc | MT49H32M18CFM-18:A vs MT49H32M18CBM-18IT:A |
GS4576S18GL-24T | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | MT49H32M18CFM-18:A vs GS4576S18GL-24T |
UPD48576118FF-E33-DW1-A | 32MX18 DDR DRAM, PBGA144, 18.50 X 11, LEAD FREE, FBGA-144 | Renesas Electronics Corporation | MT49H32M18CFM-18:A vs UPD48576118FF-E33-DW1-A |
GS4576S18GL-18T | DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 | GSI Technology | MT49H32M18CFM-18:A vs GS4576S18GL-18T |
MT49H32M18HU-18 | DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 | Micron Technology Inc | MT49H32M18CFM-18:A vs MT49H32M18HU-18 |
MT49H32M18FM-25:B | DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, UBGA-144 | Micron Technology Inc | MT49H32M18CFM-18:A vs MT49H32M18FM-25:B |
MT49H32M18FM-25ZIT | DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 | Micron Technology Inc | MT49H32M18CFM-18:A vs MT49H32M18FM-25ZIT |