Memory
MT4C4004JDJ-7TR
Micron Technology Inc
Description: Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24

Overview of MT4C4004JDJ-7TR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for MT4C4004JDJ-7TR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C4004JDJ-7TR by Micron Technology Inc

MT4C4004JDJ-7TR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
17.17 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.61 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.67 mm
Want to compare parts?
  1. MT4C4004JDJ-7TR
    Micron Technology Inc
    Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24
    VS

Alternate Parts for MT4C4004JDJ-7TR

This table gives cross-reference parts and alternative options found for MT4C4004JDJ-7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4004JDJ-7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM44C1003CLJ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Samsung Semiconductor MT4C4004JDJ-7TR vs KM44C1003CLJ-7
M5M44500BJ-7S Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MT4C4004JDJ-7TR vs M5M44500BJ-7S
M5M44500BJ-7T Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 Mitsubishi Electric MT4C4004JDJ-7TR vs M5M44500BJ-7T
MSM514400C-70JS Fast Page DRAM, 1MX4, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MT4C4004JDJ-7TR vs MSM514400C-70JS
HY514403BLJ-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 SK Hynix Inc MT4C4004JDJ-7TR vs HY514403BLJ-70
KM44C1003DLJ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO24, 0.300 INCH, SOJ-26/24 Samsung Semiconductor MT4C4004JDJ-7TR vs KM44C1003DLJ-7
Part Number Description Manufacturer Compare
MT4C4001JDJ-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MT4C4004JDJ-7TR vs MT4C4001JDJ-7
M5M44410ATP-7T Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C4004JDJ-7TR vs M5M44410ATP-7T
MSM514400C-70JS Fast Page DRAM, 1MX4, 70ns, MOS, PDSO24, PLASTIC, SOJ-26/24 OKI Electric Industry Co Ltd MT4C4004JDJ-7TR vs MSM514400C-70JS
M5M44400BL-7S Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Mitsubishi Electric MT4C4004JDJ-7TR vs M5M44400BL-7S
GM71C4400CLZ-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, LG Semicon Co Ltd MT4C4004JDJ-7TR vs GM71C4400CLZ-70
M5M44410ART-7T Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MT4C4004JDJ-7TR vs M5M44410ART-7T
MT4C4001JZ-7L Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Micron Technology Inc MT4C4004JDJ-7TR vs MT4C4001JZ-7L
MCM4L4400CN70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 Motorola Semiconductor Products MT4C4004JDJ-7TR vs MCM4L4400CN70
HM514400CS-7 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Hitachi Ltd MT4C4004JDJ-7TR vs HM514400CS-7
UPD42S4400ALA-70 Fast Page DRAM, 1MX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 NEC Electronics America Inc MT4C4004JDJ-7TR vs UPD42S4400ALA-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C4004JDJ-7TR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C4004JDJ-7TR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C4004JDJ-7TR would you like to use for your alert(s)?
  • Please alert me when MT4C4004JDJ-7TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C4004JDJ-7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C4004JDJ-7TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C4004JDJ-7TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C4004JDJ-7TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C4004JDJ-7TR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: