Memory
MT4C4256Z-8
Description: Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20

Overview of MT4C4256Z-8 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for MT4C4256Z-8 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP 395
  • 1 $6.0000
  • 64 $3.7000
  • 271 $3.3000
$3.3000 / $6.0000 Buy Now
Quest Components Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP 86
  • 1 $6.0000
  • 7 $3.0000
  • 68 $2.6000
$2.6000 / $6.0000 Buy Now
Quest Components Dynamic RAM, Fast Page, 256K x 4, 20 Pin, Plastic, ZIP 12
  • 1 $6.0000
  • 3 $5.0000
  • 6 $4.4000
$4.4000 / $6.0000 Buy Now

CAD Models for MT4C4256Z-8 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4C4256Z-8 by Micron Technology Inc

MT4C4256Z-8
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
ZIP
Package Description
0.350 INCH, PLASTIC, ZIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PZIP-T20
JESD-609 Code
e0
Length
25.295 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP20,.1
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
9.35 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
ZIG-ZAG
Width
2.795 mm
Want to compare parts?
  1. MT4C4256Z-8
    Micron Technology Inc
    Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20
    VS

Alternate Parts for MT4C4256Z-8

This table gives cross-reference parts and alternative options found for MT4C4256Z-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4C4256Z-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC514256AZ-80 IC 256K X 4 FAST PAGE DRAM, 80 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM Toshiba America Electronic Components MT4C4256Z-8 vs TC514256AZ-80
MCM514256BZ80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products MT4C4256Z-8 vs MCM514256BZ80
HYB514256AZ80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, Infineon Technologies AG MT4C4256Z-8 vs HYB514256AZ80
Part Number Description Manufacturer Compare
HM514256AZP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd MT4C4256Z-8 vs HM514256AZP-8
M5M44256BL-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric MT4C4256Z-8 vs M5M44256BL-8
MCM41L4256P80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Semiconductor Products MT4C4256Z-8 vs MCM41L4256P80
P21014-08 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Intel Corporation MT4C4256Z-8 vs P21014-08
UPD424256V-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20 Renesas Electronics Corporation MT4C4256Z-8 vs UPD424256V-80
KM44C256CLP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor MT4C4256Z-8 vs KM44C256CLP-8
M5M44266BP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric MT4C4256Z-8 vs M5M44266BP-8
KM44C266CP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor MT4C4256Z-8 vs KM44C266CP-8
MCM414256P80 256KX4 FAST PAGE DRAM, 80ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC MT4C4256Z-8 vs MCM414256P80
HY534256ASLS-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PLASTIC, DIP SK Hynix Inc MT4C4256Z-8 vs HY534256ASLS-80

Related Parts for MT4C4256Z-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4C4256Z-8 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4C4256Z-8 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4C4256Z-8 would you like to use for your alert(s)?
  • Please alert me when MT4C4256Z-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4C4256Z-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4C4256Z-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4C4256Z-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4C4256Z-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4C4256Z-8 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: