Memory
MT4LC4M16N3TG-5
Micron Technology Inc
Description: EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50

Overview of MT4LC4M16N3TG-5 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

Price & Stock for MT4LC4M16N3TG-5 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 4M X 16 EDO DRAM, 50 ns, 50 Pin Plastic SMT 5
Buy Now

CAD Models for MT4LC4M16N3TG-5 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LC4M16N3TG-5 by Micron Technology Inc

MT4LC4M16N3TG-5
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
TSOP
Package Description
0.400 INCH, PLASTIC, TSOP-50
Pin Count
50
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MT4LC4M16N3TG-5
    Micron Technology Inc
    EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50
    VS

Alternate Parts for MT4LC4M16N3TG-5

This table gives cross-reference parts and alternative options found for MT4LC4M16N3TG-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LC4M16N3TG-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM5164165ATT-5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Hitachi Ltd MT4LC4M16N3TG-5 vs HM5164165ATT-5
TC5165165AFT-50 IC 4M X 16 EDO DRAM, 50 ns, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50, Dynamic RAM Toshiba America Electronic Components MT4LC4M16N3TG-5 vs TC5165165AFT-50
K4E641612B-TL500 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs K4E641612B-TL500
K4E641612C-TC50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs K4E641612C-TC50
KM416V4004BS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs KM416V4004BS-L5
K4E661612E-TC50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs K4E661612E-TC50
HYB3165165BT-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Siemens MT4LC4M16N3TG-5 vs HYB3165165BT-50
K4E641612B-TC500 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs K4E641612B-TC500
IS41LV16400-50T EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Integrated Silicon Solution Inc MT4LC4M16N3TG-5 vs IS41LV16400-50T
HYB3165165ATL-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50 Siemens MT4LC4M16N3TG-5 vs HYB3165165ATL-50
Part Number Description Manufacturer Compare
KM416V4000BS-6 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs KM416V4000BS-6
HYB3165160ATL-50 Fast Page DRAM, 4MX16, 50ns, CMOS, PDSO50 Siemens MT4LC4M16N3TG-5 vs HYB3165160ATL-50
HY51V64160TC-60 Fast Page DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 SK Hynix Inc MT4LC4M16N3TG-5 vs HY51V64160TC-60
KM416V4004CS-L5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs KM416V4004CS-L5
KM416V4104CT-5 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs KM416V4104CT-5
K4E661612D-TC45 EDO DRAM, 4MX16, 45ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs K4E661612D-TC45
KM416V4104CS-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs KM416V4104CS-6
HY51V65164RC-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, REVERSE, TSOP2-50 SK Hynix Inc MT4LC4M16N3TG-5 vs HY51V65164RC-50
K4E641612D-TC50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Samsung Semiconductor MT4LC4M16N3TG-5 vs K4E641612D-TC50
GM71V65163CLT-6 EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, LG Semicon Co Ltd MT4LC4M16N3TG-5 vs GM71V65163CLT-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LC4M16N3TG-5 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LC4M16N3TG-5 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LC4M16N3TG-5 would you like to use for your alert(s)?
  • Please alert me when MT4LC4M16N3TG-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LC4M16N3TG-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LC4M16N3TG-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LC4M16N3TG-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LC4M16N3TG-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LC4M16N3TG-5 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: