Part Details for MT5016A-BP by Micro Commercial Components
Overview of MT5016A-BP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT5016A-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT5016A-BPMS-ND
|
DigiKey | BRIDGE RECT 3P 1.6KV 50A MT-35A Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7267 / $10.1000 | Buy Now |
DISTI #
833-MT5016A-BP
|
Mouser Electronics | Bridge Rectifiers 50A BRIDGE RECTIFIERS RoHS: Compliant | 0 |
|
$5.6500 / $10.1000 | Order Now |
|
Future Electronics | 50A BRIDGE RECTIFIERS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 2350Box |
|
$6.8100 / $6.9400 | Buy Now |
Part Details for MT5016A-BP
MT5016A-BP CAD Models
MT5016A-BP Part Data Attributes
|
MT5016A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MT5016A-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-02-02 | |
Breakdown Voltage-Min | 1600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D5 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 6 | |
Number of Phases | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |