Memory
MT52C9007EJ-20
Micron Technology Inc
Description: FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of MT52C9007EJ-20 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MT52C9007EJ-20 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   200
  • 1 $70.0000
  • 90 $54.2500
  • 185 $52.5000
$52.5000 / $70.0000 Buy Now

CAD Models for MT52C9007EJ-20 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT52C9007EJ-20 by Micron Technology Inc

MT52C9007EJ-20
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Additional Feature
RETRANSMIT
Cycle Time
30 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.81 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. MT52C9007EJ-20
    Micron Technology Inc
    FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for MT52C9007EJ-20

This table gives cross-reference parts and alternative options found for MT52C9007EJ-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9007EJ-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM75C01AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor MT52C9007EJ-20 vs KM75C01AJ-20
CY7C421-20JCT FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9007EJ-20 vs CY7C421-20JCT
QS7201-20JR FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc MT52C9007EJ-20 vs QS7201-20JR
LH5496HHU20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp MT52C9007EJ-20 vs LH5496HHU20
QS7201-20JRB FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, Quality Semiconductor Inc MT52C9007EJ-20 vs QS7201-20JRB
LH5496HU20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp MT52C9007EJ-20 vs LH5496HU20
SN74ACT7201LA20RJ 512X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 Texas Instruments MT52C9007EJ-20 vs SN74ACT7201LA20RJ
KM75C101AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor MT52C9007EJ-20 vs KM75C101AJ-20
QS7201-20JRI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc MT52C9007EJ-20 vs QS7201-20JRI
QS7201-20JR FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc MT52C9007EJ-20 vs QS7201-20JR
Part Number Description Manufacturer Compare
LH5496HU20 FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp MT52C9007EJ-20 vs LH5496HU20
QS7201-20P FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, Quality Semiconductor Inc MT52C9007EJ-20 vs QS7201-20P
KM75C101AP-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Samsung Semiconductor MT52C9007EJ-20 vs KM75C101AP-20
CY7C421-20DC FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor MT52C9007EJ-20 vs CY7C421-20DC
CY7C421-20JI FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MT52C9007EJ-20 vs CY7C421-20JI
CY7C421-20PC FIFO, 512X9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, MO-095, DIP-28 Cypress Semiconductor MT52C9007EJ-20 vs CY7C421-20PC
KM75C01AJ-20 FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Samsung Semiconductor MT52C9007EJ-20 vs KM75C01AJ-20
QS7201-20LB FIFO, 512X9, 20ns, Asynchronous, CMOS, CQCC32, Quality Semiconductor Inc MT52C9007EJ-20 vs QS7201-20LB
SN74ACT7201LA20NP 512X9 OTHER FIFO, PDIP28, PLASTIC, DIP-28 Texas Instruments MT52C9007EJ-20 vs SN74ACT7201LA20NP
L8C201CC20 FIFO, 512X9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MT52C9007EJ-20 vs L8C201CC20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT52C9007EJ-20 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT52C9007EJ-20 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT52C9007EJ-20 would you like to use for your alert(s)?
  • Please alert me when MT52C9007EJ-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT52C9007EJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT52C9007EJ-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT52C9007EJ-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT52C9007EJ-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT52C9007EJ-20 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: