Part Details for MT52C9007EJ-20TR by Micron Technology Inc
Overview of MT52C9007EJ-20TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720TRMZ3.3-EP | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
LT1999HMS8-20#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999HS8-20#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
Part Details for MT52C9007EJ-20TR
MT52C9007EJ-20TR CAD Models
MT52C9007EJ-20TR Part Data Attributes
|
MT52C9007EJ-20TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9007EJ-20TR
Micron Technology Inc
FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for MT52C9007EJ-20TR
This table gives cross-reference parts and alternative options found for MT52C9007EJ-20TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9007EJ-20TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM75C01AJ-20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | MT52C9007EJ-20TR vs KM75C01AJ-20 |
CY7C421-20JCT | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | MT52C9007EJ-20TR vs CY7C421-20JCT |
QS7201-20JR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | MT52C9007EJ-20TR vs QS7201-20JR |
LH5496HHU20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | MT52C9007EJ-20TR vs LH5496HHU20 |
QS7201-20JRB | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, | Quality Semiconductor Inc | MT52C9007EJ-20TR vs QS7201-20JRB |
LH5496HU20 | FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | MT52C9007EJ-20TR vs LH5496HU20 |
SN74ACT7201LA20RJ | 512X9 OTHER FIFO, PQCC32, PLASTIC, LCC-32 | Texas Instruments | MT52C9007EJ-20TR vs SN74ACT7201LA20RJ |
KM75C101AJ-20 | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Samsung Semiconductor | MT52C9007EJ-20TR vs KM75C101AJ-20 |
QS7201-20JRI | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | MT52C9007EJ-20TR vs QS7201-20JRI |
QS7201-20JR | FIFO, 512X9, 20ns, Asynchronous, CMOS, PQCC32 | Integrated Device Technology Inc | MT52C9007EJ-20TR vs QS7201-20JR |