Part Details for MT52C9020DJ-15TR by Micron Technology Inc
Overview of MT52C9020DJ-15TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MT52C9020DJ-15TR
MT52C9020DJ-15TR CAD Models
MT52C9020DJ-15TR Part Data Attributes
|
MT52C9020DJ-15TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT52C9020DJ-15TR
Micron Technology Inc
FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.44 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT52C9020DJ-15TR
This table gives cross-reference parts and alternative options found for MT52C9020DJ-15TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT52C9020DJ-15TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH540203K15 | FIFO, 2KX9, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Sharp Corp | MT52C9020DJ-15TR vs LH540203K15 |
CY7C429-15VI | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | MT52C9020DJ-15TR vs CY7C429-15VI |
CY7C429-15VC | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-15TR vs CY7C429-15VC |
CY7C429-15VCR | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-15TR vs CY7C429-15VCR |
CY7C429-15VC | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | MT52C9020DJ-15TR vs CY7C429-15VC |
MT52C9022DJ-15 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Micron Technology Inc | MT52C9020DJ-15TR vs MT52C9022DJ-15 |
MT52C9020DJ-15 | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT52C9020DJ-15TR vs MT52C9020DJ-15 |
CY7C429-15VIR | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT52C9020DJ-15TR vs CY7C429-15VIR |