Part Details for MT58LC128K32C5LG-10TR by Micron Technology Inc
Overview of MT58LC128K32C5LG-10TR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT58LC128K32C5LG-10TR
MT58LC128K32C5LG-10TR CAD Models
MT58LC128K32C5LG-10TR Part Data Attributes
|
MT58LC128K32C5LG-10TR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT58LC128K32C5LG-10TR
Micron Technology Inc
Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT58LC128K32C5LG-10TR
This table gives cross-reference parts and alternative options found for MT58LC128K32C5LG-10TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT58LC128K32C5LG-10TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58LC128K32C5LG-8.5 | Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC128K32C5LG-10TR vs MT58LC128K32C5LG-8.5 |
MT58L128L32P1T-10IT | Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MT58LC128K32C5LG-10TR vs MT58L128L32P1T-10IT |
MT58L128L32D1T-10IT | Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Cypress Semiconductor | MT58LC128K32C5LG-10TR vs MT58L128L32D1T-10IT |
AS5SP128K32DQ-10/ET | Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | MT58LC128K32C5LG-10TR vs AS5SP128K32DQ-10/ET |
MT58L128L32D1T-10 | Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC128K32C5LG-10TR vs MT58L128L32D1T-10 |
MT58L128L32DT-10 | Cache SRAM, 512KX8, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58LC128K32C5LG-10TR vs MT58L128L32DT-10 |
MT58LC128K32D8LG-5TR | Standard SRAM, 128KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC128K32C5LG-10TR vs MT58LC128K32D8LG-5TR |
MT58LC128K32G1LG-8.5 | Cache SRAM, 128KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC128K32C5LG-10TR vs MT58LC128K32G1LG-8.5 |
AS5SP128K32DQ-10ET | Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | MT58LC128K32C5LG-10TR vs AS5SP128K32DQ-10ET |
MT58LC128K32D8LG-5 | Standard SRAM, 128KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC128K32C5LG-10TR vs MT58LC128K32D8LG-5 |