Part Details for MT5C1008C-45/IT by Micross Components
Results Overview of MT5C1008C-45/IT by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT5C1008C-45/IT Information
MT5C1008C-45/IT by Micross Components is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: MT5C1008C-45/IT by Micross Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT5C1008C-45/IT
MT5C1008C-45/IT Part Data Attributes
|
|
MT5C1008C-45/IT
Micross Components
Buy Now
Datasheet
|
Compare Parts:
MT5C1008C-45/IT
Micross Components
Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 45 Ns | |
| Additional Feature | Lg-Max | |
| I/O Type | Common | |
| JESD-30 Code | R-CDIP-T32 | |
| JESD-609 Code | e0 | |
| Length | 43.18 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP32,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.8928 Mm | |
| Standby Current-Max | 0.01 A | |
| Standby Voltage-Min | 4.5 V | |
| Supply Current-Max | 0.115 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for MT5C1008C-45/IT
This table gives cross-reference parts and alternative options found for MT5C1008C-45/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008C-45/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8959835MZA | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs 5962-8959835MZA |
| MT5C1008C-45E/XT | Micross Components | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs MT5C1008C-45E/XT |
| 5962-8959835MZA | Matra MHS | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs 5962-8959835MZA |
| MT5C1008CW-45 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs MT5C1008CW-45 |
| MT5C1008CW-45L/883C | Micross Components | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs MT5C1008CW-45L/883C |
| 5962-8959818MZA | LOGIC Devices Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs 5962-8959818MZA |
| 5962-8959835MZX | Teledyne e2v | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs 5962-8959835MZX |
| 5962-8959818MZX | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 | MT5C1008C-45/IT vs 5962-8959818MZX |
| 5962-8959835MZA | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS | MT5C1008C-45/IT vs 5962-8959835MZA |
| 5962-8959818MZA | Mercury Systems Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS | MT5C1008C-45/IT vs 5962-8959818MZA |