Datasheets
packagee
MT5C1008C-45L/IT by:
Micross Components

Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32

Part Details for MT5C1008C-45L/IT by Micross Components

Results Overview of MT5C1008C-45L/IT by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MT5C1008C-45L/IT Information

MT5C1008C-45L/IT by Micross Components is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

US Tariff Estimator: MT5C1008C-45L/IT by Micross Components

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MT5C1008C-45L/IT
Micross Components
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for MT5C1008C-45L/IT

MT5C1008C-45L/IT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT5C1008C-45L/IT Part Data Attributes

MT5C1008C-45L/IT Micross Components
Buy Now Datasheet
Compare Parts:
MT5C1008C-45L/IT Micross Components Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code DIP
Package Description Dip-32
Pin Count 32
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 Ns
Additional Feature Lg-Max
I/O Type Common
JESD-30 Code R-CDIP-T32
JESD-609 Code e0
Length 43.18 Mm
Memory Density 1048576 Bit
Memory IC Type Standard Sram
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 131072 Words
Number of Words Code 128000
Operating Mode Asynchronous
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128kx8
Output Characteristics 3-State
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code DIP
Package Equivalence Code DIP32,.4
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Qualification Status Not Qualified
Seated Height-Max 5.8928 Mm
Standby Current-Max 0.001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 Ma
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Cmos
Temperature Grade Industrial
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Width 10.16 Mm

Alternate Parts for MT5C1008C-45L/IT

This table gives cross-reference parts and alternative options found for MT5C1008C-45L/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008C-45L/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
5962-8959835MZA Cypress Semiconductor Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs 5962-8959835MZA
MT5C1008C-45E/XT Micross Components Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MT5C1008C-45E/XT
5962-8959835MZA Matra MHS Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs 5962-8959835MZA
MT5C1008CW-45 Micron Technology Inc Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MT5C1008CW-45
MT5C1008CW-45L/883C Micross Components Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MT5C1008CW-45L/883C
5962-8959818MZA LOGIC Devices Inc Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs 5962-8959818MZA
5962-8959835MZX Teledyne e2v Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs 5962-8959835MZX
5962-8959818MZX Pyramid Semiconductor Corporation Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs 5962-8959818MZX
5962-8959835MZA Microsemi Corporation (now Microchip) Check for Price Standard SRAM, 128KX8, 45ns, CMOS MT5C1008C-45L/IT vs 5962-8959835MZA
5962-8959818MZA Mercury Systems Inc Check for Price Standard SRAM, 128KX8, 45ns, CMOS MT5C1008C-45L/IT vs 5962-8959818MZA
Part Number Manufacturer Composite Price Description Compare
MT5C1008CW-45LE/883C Micross Components Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MT5C1008CW-45LE/883C
MMC9-65608L-45SHXXX:D Atmel Corporation Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MMC9-65608L-45SHXXX:D
SMC9-65608V-45/883 Atmel Corporation Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs SMC9-65608V-45/883
SMC9-65608V-45EHXXX Atmel Corporation Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs SMC9-65608V-45EHXXX
EDI88130CS45TI Electronic Designs Inc Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, MT5C1008C-45L/IT vs EDI88130CS45TI
EDI88130CS45TC White Microelectronics Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 MT5C1008C-45L/IT vs EDI88130CS45TC
FT61024-45C4M Force Technologies Ltd Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs FT61024-45C4M
MMC9-65608V-45/883:D Atmel Corporation Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MMC9-65608V-45/883:D
5962-8959818MZX Micross Components Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs 5962-8959818MZX
MT5C1008C-45L/883C Micross Components Check for Price Standard SRAM, 128KX8, 45ns, CMOS, CDIP32 MT5C1008C-45L/IT vs MT5C1008C-45L/883C
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1008C-45L/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1008C-45L/IT by Micross Components

Select Manufacturer
Which Manufacturer of MT5C1008C-45L/IT would you like to use for your alert(s)?
  • Please alert me when MT5C1008C-45L/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1008C-45L/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1008C-45L/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1008C-45L/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1008C-45L/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1008C-45L/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: