Part Details for MT5C2561-12LP by Micron Technology Inc
Overview of MT5C2561-12LP by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV1HMC7912LP5 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC512LP5E | Analog Devices | VCO w/ Fo/2 & Div/4 , 9.6 - 10 | |
110227-HMC512LP5 | Analog Devices | HMC512LP5 Evaluation PCB |
Part Details for MT5C2561-12LP
MT5C2561-12LP CAD Models
MT5C2561-12LP Part Data Attributes
|
MT5C2561-12LP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2561-12LP
Micron Technology Inc
Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.495 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MT5C2561-12LP
This table gives cross-reference parts and alternative options found for MT5C2561-12LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561-12LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2561-12LAT | Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | MT5C2561-12LP vs MT5C2561-12LAT |
MT5C2561-12LXT | Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | MT5C2561-12LP vs MT5C2561-12LXT |
MT5C2561-12LPXT | Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | MT5C2561-12LP vs MT5C2561-12LPXT |
MT5C2561-12AT | Standard SRAM, 256KX1, 12ns, CMOS, PDIP24 | Micron Technology Inc | MT5C2561-12LP vs MT5C2561-12AT |
MT5C2561-12 | Standard SRAM, 256KX1, 12ns, CMOS, PDIP24 | Micron Technology Inc | MT5C2561-12LP vs MT5C2561-12 |
MT5C2561-12LPAT | Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Micron Technology Inc | MT5C2561-12LP vs MT5C2561-12LPAT |