Memory
MT5C2561-12LPAT
Micron Technology Inc
Description: Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of MT5C2561-12LPAT by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for MT5C2561-12LPAT by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C2561-12LPAT by Micron Technology Inc

MT5C2561-12LPAT
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDIP-T24
Length
31.495 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX1
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.32 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MT5C2561-12LPAT
    Micron Technology Inc
    Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for MT5C2561-12LPAT

This table gives cross-reference parts and alternative options found for MT5C2561-12LPAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2561-12LPAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C2561-12LAT Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12LAT
MT5C2561-12LXT Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12LXT
MT5C2561-12LPXT Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12LPXT
MT5C2561-12AT Standard SRAM, 256KX1, 12ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12AT
MT5C2561-12 Standard SRAM, 256KX1, 12ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12
MT5C2561-12LP Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12LP
Part Number Description Manufacturer Compare
PDM41257LA12SOITY Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 Paradigm Technology Inc MT5C2561-12LPAT vs PDM41257LA12SOITY
CY7C197D-12PXI Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, DIP-24 Cypress Semiconductor MT5C2561-12LPAT vs CY7C197D-12PXI
PDM41257SA12DI Standard SRAM, 256KX1, 12ns, CMOS, CDIP24 Paradigm Technology Inc MT5C2561-12LPAT vs PDM41257SA12DI
PDM41257SA12SO Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 Paradigm Technology Inc MT5C2561-12LPAT vs PDM41257SA12SO
PDM41257SA12SOATR Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation MT5C2561-12LPAT vs PDM41257SA12SOATR
PDM41257SA12SOTY Standard SRAM, 256KX1, 12ns, CMOS, PDSO24 Paradigm Technology Inc MT5C2561-12LPAT vs PDM41257SA12SOTY
MT5C2561-12LP Standard SRAM, 256KX1, 12ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12LP
PDM41257LA12SOATY Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation MT5C2561-12LPAT vs PDM41257LA12SOATY
PDM41257LA12SOI Standard SRAM, 256KX1, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IXYS Corporation MT5C2561-12LPAT vs PDM41257LA12SOI
MT5C2561-12AT Standard SRAM, 256KX1, 12ns, CMOS, PDIP24 Micron Technology Inc MT5C2561-12LPAT vs MT5C2561-12AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C2561-12LPAT by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C2561-12LPAT by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C2561-12LPAT would you like to use for your alert(s)?
  • Please alert me when MT5C2561-12LPAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C2561-12LPAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C2561-12LPAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C2561-12LPAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C2561-12LPAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C2561-12LPAT by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: