Memory
MT5C6405EC-12L/IT
Description: Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28

Overview of MT5C6405EC-12L/IT by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MT5C6405EC-12L/IT by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C6405EC-12L/IT by Micross Components

MT5C6405EC-12L/IT
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-CQCC-N28
Length
13.97 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. MT5C6405EC-12L/IT
    Micross Components
    Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for MT5C6405EC-12L/IT

This table gives cross-reference parts and alternative options found for MT5C6405EC-12L/IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C6405EC-12L/IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT6164L-12LSM Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd MT5C6405EC-12L/IT vs FT6164L-12LSM
FT6264-12LM Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd MT5C6405EC-12L/IT vs FT6264-12LM
L7C162KMB12 Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 LOGIC Devices Inc MT5C6405EC-12L/IT vs L7C162KMB12
FT6198AL-12LC Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Force Technologies Ltd MT5C6405EC-12L/IT vs FT6198AL-12LC
CY7C166-12LC Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC MT5C6405EC-12L/IT vs CY7C166-12LC
CY7B160-12LC Standard SRAM, 16KX4, 12ns, BICMOS, CQCC28, LCC-28 Cypress Semiconductor MT5C6405EC-12L/IT vs CY7B160-12LC
P4C164L-12LSC Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 Pyramid Semiconductor Corporation MT5C6405EC-12L/IT vs P4C164L-12LSC
CY7B160-12LMB Standard SRAM, 16KX4, 12ns, BICMOS, CQCC28, LCC-28 Cypress Semiconductor MT5C6405EC-12L/IT vs CY7B160-12LMB
CY7C161A-12LMB Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Cypress Semiconductor MT5C6405EC-12L/IT vs CY7C161A-12LMB
MT5C6405EC-12/IT Standard SRAM, 16KX4, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components MT5C6405EC-12L/IT vs MT5C6405EC-12/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C6405EC-12L/IT by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C6405EC-12L/IT by Micross Components

Select Manufacturer
Which Manufacturer of MT5C6405EC-12L/IT would you like to use for your alert(s)?
  • Please alert me when MT5C6405EC-12L/IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C6405EC-12L/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C6405EC-12L/IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C6405EC-12L/IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C6405EC-12L/IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C6405EC-12L/IT by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: