Part Details for MT5LSDT1672AG-10E by Micron Technology Inc
Overview of MT5LSDT1672AG-10E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR |
Part Details for MT5LSDT1672AG-10E
MT5LSDT1672AG-10E CAD Models
MT5LSDT1672AG-10E Part Data Attributes
|
MT5LSDT1672AG-10E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LSDT1672AG-10E
Micron Technology Inc
Synchronous DRAM Module, 16MX72, 6ns, CMOS, PDMA168,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 125 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MT5LSDT1672AG-10E
This table gives cross-reference parts and alternative options found for MT5LSDT1672AG-10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LSDT1672AG-10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D2-70VGO | EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT1672AG-10E vs STI7216107D2-70VGO |
V437316S04VTG-75 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | MT5LSDT1672AG-10E vs V437316S04VTG-75 |
MH16V724ATJ-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | MT5LSDT1672AG-10E vs MH16V724ATJ-6 |
HYMA6V16733E14HGTG-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | SK Hynix Inc | MT5LSDT1672AG-10E vs HYMA6V16733E14HGTG-5 |
M372V1680CJ0-C50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, 1.250 INCH HEIGHT, DIMM-168 | Samsung Semiconductor | MT5LSDT1672AG-10E vs M372V1680CJ0-C50 |
M372F1600ET0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | MT5LSDT1672AG-10E vs M372F1600ET0-C50 |
MC-4516DA727PFA-A75 | Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168 | Elpida Memory Inc | MT5LSDT1672AG-10E vs MC-4516DA727PFA-A75 |
STI7216105D2-60VGU | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT1672AG-10E vs STI7216105D2-60VGU |
KMM372V1600BK-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | MT5LSDT1672AG-10E vs KMM372V1600BK-6 |
MT18LSDT1672AG-133XX | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | MT5LSDT1672AG-10E vs MT18LSDT1672AG-133XX |