Part Details for MT5LSDT1672AG-10EB1 by Micron Technology Inc
Overview of MT5LSDT1672AG-10EB1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5LSDT1672AG-10EB1
MT5LSDT1672AG-10EB1 CAD Models
MT5LSDT1672AG-10EB1 Part Data Attributes
|
MT5LSDT1672AG-10EB1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5LSDT1672AG-10EB1
Micron Technology Inc
Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT5LSDT1672AG-10EB1
This table gives cross-reference parts and alternative options found for MT5LSDT1672AG-10EB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5LSDT1672AG-10EB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D2-70VGO | EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT1672AG-10EB1 vs STI7216107D2-70VGO |
MT9LSDT1672Y-10EB1 | Synchronous DRAM Module, 16MX72, 6ns, CMOS, DIMM-168 | Micron Technology Inc | MT5LSDT1672AG-10EB1 vs MT9LSDT1672Y-10EB1 |
KMM374F1600CK1-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | MT5LSDT1672AG-10EB1 vs KMM374F1600CK1-5 |
TM16ER72HP-40 | 16MX72 EDO DRAM MODULE, 40ns, DMA168, DIMM-168 | Texas Instruments | MT5LSDT1672AG-10EB1 vs TM16ER72HP-40 |
STI7216207D1-60VGF | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT1672AG-10EB1 vs STI7216207D1-60VGF |
HYM71V16735HCLT8-H | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | SK Hynix Inc | MT5LSDT1672AG-10EB1 vs HYM71V16735HCLT8-H |
MB8516SR72CA-102LDG | 16MX72 SYNCHRONOUS DRAM MODULE, 6ns, DMA168, PLASTIC, DIMM-168 | FUJITSU Semiconductor Limited | MT5LSDT1672AG-10EB1 vs MB8516SR72CA-102LDG |
STI7216107D1-60VGC | EDO DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT1672AG-10EB1 vs STI7216107D1-60VGC |
STI7216105D2-60VGG | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | MT5LSDT1672AG-10EB1 vs STI7216105D2-60VGG |
KMM377S1620CT1-G8 | Synchronous DRAM Module, 16MX72, 6ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | MT5LSDT1672AG-10EB1 vs KMM377S1620CT1-G8 |