Part Details for MT8KTF25664AZ-1G4XX by Micron Technology Inc
Overview of MT8KTF25664AZ-1G4XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MT8KTF25664AZ-1G4XX
MT8KTF25664AZ-1G4XX CAD Models
MT8KTF25664AZ-1G4XX Part Data Attributes
|
MT8KTF25664AZ-1G4XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8KTF25664AZ-1G4XX
Micron Technology Inc
DDR DRAM Module, 256MX64, CMOS, HALOGEN FREE, MO-269R/CA, UDIMM-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | DIMM | |
Package Description | HALOGEN FREE, MO-269R/CA, UDIMM-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N240 | |
JESD-609 Code | e4 | |
Length | 133.35 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3 DRAM | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.5 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8KTF25664AZ-1G4XX
This table gives cross-reference parts and alternative options found for MT8KTF25664AZ-1G4XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8KTF25664AZ-1G4XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W1D256M72R8B-3.75AL-PA | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT8KTF25664AZ-1G4XX vs W1D256M72R8B-3.75AL-PA |
HYS72T256300EP-3S-C | DDR DRAM Module, 256MX72, 0.45ns, CMOS, GREEN, RDIMM-240 | Qimonda AG | MT8KTF25664AZ-1G4XX vs HYS72T256300EP-3S-C |
HYS72T256220HP-3.7-A | DDR DRAM Module, 256MX72, 0.5ns, CMOS, GREEN, RDIMM-240 | Qimonda AG | MT8KTF25664AZ-1G4XX vs HYS72T256220HP-3.7-A |
MT18HVF25672D-80EXX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT8KTF25664AZ-1G4XX vs MT18HVF25672D-80EXX |
W1D256M72R8A-3.75AE-JA2 | 256MX8 DDR DRAM MODULE, 0.5ns, DMA240, MO-237, DIMM-240 | AMD Xilinx | MT8KTF25664AZ-1G4XX vs W1D256M72R8A-3.75AE-JA2 |
HMT325U7AFR8A-H9 | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT8KTF25664AZ-1G4XX vs HMT325U7AFR8A-H9 |
EBJ21EE8BAWA-8A-E | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT8KTF25664AZ-1G4XX vs EBJ21EE8BAWA-8A-E |
W3HG2128M72AER806AD6SG | DDR DRAM Module, 256MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Microsemi Corporation | MT8KTF25664AZ-1G4XX vs W3HG2128M72AER806AD6SG |
VR7EA567294FBE | DDR DRAM Module, 256MX72, 0.255ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | MT8KTF25664AZ-1G4XX vs VR7EA567294FBE |
MT9JSF25672PIY-1G3XX | DDR DRAM Module, 256MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT8KTF25664AZ-1G4XX vs MT9JSF25672PIY-1G3XX |