Part Details for MT8LSDT864HIY-133XX by Micron Technology Inc
Overview of MT8LSDT864HIY-133XX by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for MT8LSDT864HIY-133XX
MT8LSDT864HIY-133XX CAD Models
MT8LSDT864HIY-133XX Part Data Attributes
|
MT8LSDT864HIY-133XX
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8LSDT864HIY-133XX
Micron Technology Inc
Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, LEAD FREE, SODIMM-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SODIMM | |
Package Description | LEAD FREE, SODIMM-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XZMA-N144 | |
JESD-609 Code | e4 | |
Length | 67.585 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | ZIG-ZAG | |
Width | 31.75 mm |
Alternate Parts for MT8LSDT864HIY-133XX
This table gives cross-reference parts and alternative options found for MT8LSDT864HIY-133XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8LSDT864HIY-133XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH8S64AQFC-8 | Synchronous DRAM Module, 8MX64, 6ns, CMOS, DIMM-144 | Mitsubishi Electric | MT8LSDT864HIY-133XX vs MH8S64AQFC-8 |
KMM466S823DT2-G0 | Synchronous DRAM Module, 8MX64, 7ns, CMOS, SODIMM-144 | Samsung Semiconductor | MT8LSDT864HIY-133XX vs KMM466S823DT2-G0 |
HYS64V8200GDL-7.5-C2 | Synchronous DRAM Module, 8MX64, 5.4ns, CMOS, SODIMM-144 | Infineon Technologies AG | MT8LSDT864HIY-133XX vs HYS64V8200GDL-7.5-C2 |
STI648004G1-60VGB | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | MT8LSDT864HIY-133XX vs STI648004G1-60VGB |
MC-458CD64S-A10BL | Synchronous DRAM Module, 8MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | MT8LSDT864HIY-133XX vs MC-458CD64S-A10BL |
MC-42S8LFG64SA-A60 | EDO DRAM Module, 8MX64, 60ns, MOS, DIM-144 | NEC Electronics Group | MT8LSDT864HIY-133XX vs MC-42S8LFG64SA-A60 |
HYM71V65M801LTX-10S | Synchronous DRAM Module, 8MX64, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MT8LSDT864HIY-133XX vs HYM71V65M801LTX-10S |
STI648104G2-60VGC | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | MT8LSDT864HIY-133XX vs STI648104G2-60VGC |
STI648004G1-60VGU | EDO DRAM Module, 8MX64, 60ns, CMOS, DIMM-144 | Simple Tech Inc | MT8LSDT864HIY-133XX vs STI648004G1-60VGU |
MC-458CD64LS-A10B | Synchronous DRAM Module, 8MX64, 7ns, MOS, SODIMM-144 | NEC Electronics Group | MT8LSDT864HIY-133XX vs MC-458CD64LS-A10B |