Part Details for MT9076BB1 by Microchip Technology Inc
Overview of MT9076BB1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MT9076BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK2531
|
Newark | Single Chip Transceiver, Lqfp-80 Rohs Compliant: Yes |Microchip MT9076BB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$22.0400 | Buy Now |
DISTI #
03AH2740
|
Newark | Pb Free T1/E1/J13.3Vsingle Chiptranscivr 80 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip MT9076BB1 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0100 / $18.1200 | Buy Now |
DISTI #
MT9076BB1
|
Microchip Technology Inc | Pb Free T1/E1/J13.3VSINGLE CHIPTRANSCIVR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
7920 Alternates Available |
|
$20.2800 / $28.1100 | Buy Now |
|
Ameya Holding Limited | T1/E1/J1 Single Chip 3.3 V 4 to 64 kbps Surface Mount Transceiver - LQFP-80 | 3150 |
|
RFQ | |
|
NAC | Pb Free T1/E1/J13.3VSINGLE CHIPTRANSCIVR, 80 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Chips Pulse Industry Limited | LQFP-80(14x14) Telecommunication Interface ICs ROHS Purchase Online, Ship Immediately | 2 |
|
$36.1491 / $37.5953 | Buy Now |
DISTI #
3385507
|
element14 Asia-Pacific | SINGLE CHIP TRANSCEIVER, LQFP-80 RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$22.1708 / $25.7816 | Buy Now |
DISTI #
3385507
|
Farnell | SINGLE CHIP TRANSCEIVER, LQFP-80 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 216 |
|
$21.9664 / $25.0759 | Buy Now |
|
LCSC | LQFP-80(14x14) Telecommunication Interface ICs ROHS | 2 |
|
$40.1657 / $41.7726 | Buy Now |
Part Details for MT9076BB1
MT9076BB1 CAD Models
MT9076BB1 Part Data Attributes
|
MT9076BB1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9076BB1
Microchip Technology Inc
Framer, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT9076BB1
This table gives cross-reference parts and alternative options found for MT9076BB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9076BB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9076BB | Framer, PQFP80 | Microchip Technology Inc | MT9076BB1 vs MT9076BB |
MT9076BB | Framer, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, MS-026BEC, LQFP-80 | Microsemi Corporation | MT9076BB1 vs MT9076BB |