Part Details for MT9080BP1 by Zarlink Semiconductor Inc
Overview of MT9080BP1 by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Part Details for MT9080BP1
MT9080BP1 CAD Models
MT9080BP1 Part Data Attributes
|
MT9080BP1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9080BP1
Zarlink Semiconductor Inc
Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.31 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.31 mm |
Alternate Parts for MT9080BP1
This table gives cross-reference parts and alternative options found for MT9080BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9080BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7290820JG8 | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | MT9080BP1 vs IDT7290820JG8 |
MT90840APR1 | Digital Time Switch, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Microsemi Corporation | MT9080BP1 vs MT90840APR1 |
MT90820APR1 | Digital Time Switch, CMOS, PQCC84, LEAD FREE, PLASTIC, MS-018AF, LCC-84 | Zarlink Semiconductor Inc | MT9080BP1 vs MT90820APR1 |
7290820JG | PLCC-84, Tube | Integrated Device Technology Inc | MT9080BP1 vs 7290820JG |
MT90820APR | Digital Time Switch, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Zarlink Semiconductor Inc | MT9080BP1 vs MT90820APR |
IDT7290820BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT9080BP1 vs IDT7290820BC |
7290820BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT9080BP1 vs 7290820BC |
SC4000 | Digital Time Switch, CMOS, PQFP100, | VLSI Technology Inc | MT9080BP1 vs SC4000 |
MT9080BPR | Digital Time Switch, CMOS, PQCC84, PLASTIC, LCC-84 | Zarlink Semiconductor Inc | MT9080BP1 vs MT9080BPR |
IDT7290820TF | Digital Time Switch, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT9080BP1 vs IDT7290820TF |