Part Details for MT9HTF12872RHZ-80EH1 by Micron Technology Inc
Overview of MT9HTF12872RHZ-80EH1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT9HTF12872RHZ-80EH1
MT9HTF12872RHZ-80EH1 CAD Models
MT9HTF12872RHZ-80EH1 Part Data Attributes
|
MT9HTF12872RHZ-80EH1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF12872RHZ-80EH1
Micron Technology Inc
DRAM, 128MX72, 0.4ns, CMOS, PDMA200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM200,24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.4 ns | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N200 | |
Memory Density | 9663676416 bit | |
Memory Width | 72 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Standby Current-Max | 0.063 A | |
Supply Current-Max | 1.89 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MT9HTF12872RHZ-80EH1
This table gives cross-reference parts and alternative options found for MT9HTF12872RHZ-80EH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF12872RHZ-80EH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9HTF12872RHY-800E1 | DDR DRAM Module, 128MX72, 0.4ns, CMOS, LEAD FREE, MO-274, SORDIMM-200 | Micron Technology Inc | MT9HTF12872RHZ-80EH1 vs MT9HTF12872RHY-800E1 |