Part Details for MT9HVF12872RHIY-40EE1 by Micron Technology Inc
Overview of MT9HVF12872RHIY-40EE1 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9HVF12872RHIY-40EE1
MT9HVF12872RHIY-40EE1 CAD Models
MT9HVF12872RHIY-40EE1 Part Data Attributes
|
MT9HVF12872RHIY-40EE1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HVF12872RHIY-40EE1
Micron Technology Inc
DDR DRAM Module, 128MX72, CMOS, LEAD FREE, SORDIMM-200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | DIMM, | |
Pin Count | 200 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N200 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT9HVF12872RHIY-40EE1
This table gives cross-reference parts and alternative options found for MT9HVF12872RHIY-40EE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HVF12872RHIY-40EE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9VDDT12872HIG-26A | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | MT9HVF12872RHIY-40EE1 vs MT9VDDT12872HIG-26A |
VR5DP287218EBZ | DDR DRAM Module, 128MX72, 0.4ns, CMOS, ROHS COMPLIANT, SO-CDIMM-200 | Viking Technology | MT9HVF12872RHIY-40EE1 vs VR5DP287218EBZ |
WV3HG128M72EEU403PD4MG | DDR DRAM Module, 128MX72, 0.6ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | MT9HVF12872RHIY-40EE1 vs WV3HG128M72EEU403PD4MG |
MT9HTF12872RHIY-80EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-274, SORDIMM-200 | Micron Technology Inc | MT9HVF12872RHIY-40EE1 vs MT9HTF12872RHIY-80EXX |
W3HG264M72EER534PD4ISG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SO-RDIMM-200 | Microsemi Corporation | MT9HVF12872RHIY-40EE1 vs W3HG264M72EER534PD4ISG |
MT9VDDT12872PHG-262XX | DDR DRAM Module, 128MX72, 0.75ns, CMOS, SODIMM-200 | Micron Technology Inc | MT9HVF12872RHIY-40EE1 vs MT9VDDT12872PHG-262XX |
WV3HG128M72EEU665PD4ISG | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | MT9HVF12872RHIY-40EE1 vs WV3HG128M72EEU665PD4ISG |
MT9HTF12872RHIY-800XX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, MO-274, SORDIMM-200 | Micron Technology Inc | MT9HVF12872RHIY-40EE1 vs MT9HTF12872RHIY-800XX |
WV3HG128M72EEU806PD4SG | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | MT9HVF12872RHIY-40EE1 vs WV3HG128M72EEU806PD4SG |
WV3HG264M72EER534PD4ISG | DDR DRAM Module, 128MX72, 0.5ns, CMOS, ROHS COMPLIANT, SODIMM-200 | Microsemi Corporation | MT9HVF12872RHIY-40EE1 vs WV3HG264M72EER534PD4ISG |