Part Details for MT9LSDT872HG-10EC1 by Micron Technology Inc
Overview of MT9LSDT872HG-10EC1 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9LSDT872HG-10EC1
MT9LSDT872HG-10EC1 CAD Models
MT9LSDT872HG-10EC1 Part Data Attributes
|
MT9LSDT872HG-10EC1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9LSDT872HG-10EC1
Micron Technology Inc
Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-XDMA-N144 | |
Memory Density | 603979776 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MT9LSDT872HG-10EC1
This table gives cross-reference parts and alternative options found for MT9LSDT872HG-10EC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9LSDT872HG-10EC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM7V75A801BLTZG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | MT9LSDT872HG-10EC1 vs HYM7V75A801BLTZG-75 |
WED3DG728V75D1 | Synchronous DRAM Module, 8MX72, CMOS, SODIMM-144 | Microsemi Corporation | MT9LSDT872HG-10EC1 vs WED3DG728V75D1 |
HYM71V8M755HCFU6-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | MT9LSDT872HG-10EC1 vs HYM71V8M755HCFU6-8 |
HB52D88DC-B6FL | Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | MT9LSDT872HG-10EC1 vs HB52D88DC-B6FL |
SM2M64SDT-6 | Cache DRAM Module, 2MX8, CMOS, SODIMM-144 | Ramtron International Corporation | MT9LSDT872HG-10EC1 vs SM2M64SDT-6 |
MC-458CA721XSA-A10 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | Elpida Memory Inc | MT9LSDT872HG-10EC1 vs MC-458CA721XSA-A10 |
HYM7V75A801BTZG-10S | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | SK Hynix Inc | MT9LSDT872HG-10EC1 vs HYM7V75A801BTZG-10S |
MC-458CA721ESA-A10 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | Elpida Memory Inc | MT9LSDT872HG-10EC1 vs MC-458CA721ESA-A10 |
HB52D88DC-A6F | Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | MT9LSDT872HG-10EC1 vs HB52D88DC-A6F |
MC-458CA721LS-A80 | Synchronous DRAM Module, 8MX72, 6ns, MOS, 31.75 MM HEIGHT, 0.80 MM PITCH, DIMM-144 | NEC Electronics Group | MT9LSDT872HG-10EC1 vs MC-458CA721LS-A80 |