Part Details for MT9P401I12STC-DP by onsemi
Results Overview of MT9P401I12STC-DP by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9P401I12STC-DP Information
MT9P401I12STC-DP by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MT9P401I12STC-DP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | CMOS Sensor, 2592 Horiz pixels, 1944 Vert pixels, 15fps, 0.60-1.90V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$17.0300 / $21.2900 | Buy Now |
|
|
Vyrian | Discontinued | 1978 |
|
RFQ |
Part Details for MT9P401I12STC-DP
MT9P401I12STC-DP CAD Models
MT9P401I12STC-DP Part Data Attributes
|
|
MT9P401I12STC-DP
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9P401I12STC-DP
onsemi
CMOS Image Sensor, 5 MP, 1/2.5", 2400-JTRAY
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ilcc-48 | |
| Manufacturer Package Code | 847AA | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Electronic Rolling Shutter, It Also Operates At 2.60-3.10 V Analog Supply Volatge | |
| Array Type | Frame | |
| Body Breadth | 10 Mm | |
| Body Height | 1.25 Mm | |
| Body Length or Diameter | 10 Mm | |
| Dynamic Range | 70.1 Db | |
| Frame Rate | 15 Fps | |
| Horizontal Pixel | 2592 | |
| Master Clock | 96 Mhz | |
| Mounting Feature | Surface Mount | |
| Operating Current-Max | 80 Ma | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -30 °C | |
| Optical Format | 1/2.5 Inch | |
| Output Interface Type | 2-Wire Interface | |
| Output Range | 0.60-1.90v | |
| Output Type | Voltage Output | |
| Package Shape/Style | Square | |
| Pixel Size | 2.2x2.2 µM | |
| Sensors/Transducers Type | Image Sensor,Cmos | |
| Spectral Response (nm) | 350-750 | |
| Supply Voltage-Max | 1.9 V | |
| Supply Voltage-Min | 1.7 V | |
| Surface Mount | Yes | |
| Termination Type | Solder | |
| Vertical Pixel | 1944 |
MT9P401I12STC-DP Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management guidelines can be found in the onsemi application note AND9393/D. It's essential to follow these guidelines to ensure proper heat dissipation and signal integrity.
-
To optimize the image sensor's performance in low-light conditions, adjust the exposure time, gain, and black level. Additionally, consider using onsemi's recommended settings for the analog gain, digital gain, and black level offset. These settings can be found in the datasheet or through onsemi's technical support.
-
The maximum clock frequency for the MT9P401I12STC-DP is 27 MHz. Operating the sensor at higher clock frequencies can increase power consumption. To minimize power consumption, operate the sensor at the lowest clock frequency required for your application.
-
The MT9P401I12STC-DP outputs 10-bit or 12-bit raw data. A recommended data processing pipeline includes black level correction, gain correction, defective pixel correction, and color correction. onsemi provides a sample data processing pipeline in their application notes and technical documentation.
-
The MT9P401I12STC-DP's operating temperature range is -20°C to 70°C. Temperature affects the sensor's dark current, noise, and sensitivity. Ensure proper thermal management to maintain optimal performance within the recommended temperature range.