Part Details for MT9V126IA3XTC-TR by onsemi
Overview of MT9V126IA3XTC-TR by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9V126IA3XTC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0136
|
Newark | Vga 1/4 Soc/Reel |Onsemi MT9V126IA3XTC-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MT9V126IA3XTC-TR
MT9V126IA3XTC-TR CAD Models
MT9V126IA3XTC-TR Part Data Attributes:
|
MT9V126IA3XTC-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
MT9V126IA3XTC-TR
onsemi
CMOS Image Sensor System-on-Chip, VGA, 1/4", 2000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 9 X 9 MM, 1 MM PITCH, LEAD FREE, BGA-63 | |
Manufacturer Package Code | 503AL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.66-2.94 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 74.6 dB | |
Frame Rate | 30 fps | |
Horizontal Pixel | 680 | |
Housing | PLASTIC/EPOXY | |
JESD-609 Code | e1 | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -0.30-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 5.60X5.60 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1150 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 512 |
Alternate Parts for MT9V126IA3XTC-TR
This table gives cross-reference parts and alternative options found for MT9V126IA3XTC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9V126IA3XTC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9V126IA3XTC-DR1 | CMOS Image Sensor System-on-Chip, VGA, 1/4", 260-JTRAY, Automotive Qualified | onsemi | MT9V126IA3XTC-TR vs MT9V126IA3XTC-DR1 |
MT9V126IA3XTC | IMAGE SENSOR-CMOS, 680(H) X 512(V) PIXEL, 30fps, -0.30-2.80V, SQUARE, SURFACE MOUNT | onsemi | MT9V126IA3XTC-TR vs MT9V126IA3XTC |
MT9V126IA3XTC-DP1 | CMOS Image Sensor System-on-Chip, VGA, 1/4", 260-JTRAY, Automotive Qualified | onsemi | MT9V126IA3XTC-TR vs MT9V126IA3XTC-DP1 |
MT9V126IA3XTC-DP | CMOS Image Sensor System-on-Chip, VGA, 1/4", 2600-JTRAY, Automotive Qualified | onsemi | MT9V126IA3XTC-TR vs MT9V126IA3XTC-DP |