Part Details for MT9VDDT12872HY-265 by Micron Technology Inc
Overview of MT9VDDT12872HY-265 by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9VDDT12872HY-265
MT9VDDT12872HY-265 CAD Models
MT9VDDT12872HY-265 Part Data Attributes
|
MT9VDDT12872HY-265
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9VDDT12872HY-265
Micron Technology Inc
DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA200
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM200,24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Time-Max | 0.75 ns | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N200 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Terminals | 200 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM200,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |
Alternate Parts for MT9VDDT12872HY-265
This table gives cross-reference parts and alternative options found for MT9VDDT12872HY-265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9VDDT12872HY-265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9VDDT12872HG-262 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | MT9VDDT12872HY-265 vs MT9VDDT12872HG-262 |
MT9VDDT12872HG-265 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | MT9VDDT12872HY-265 vs MT9VDDT12872HG-265 |
MT9VDDT12872HY-262 | DDR DRAM Module, 128MX72, 0.75ns, CMOS, PDMA200 | Micron Technology Inc | MT9VDDT12872HY-265 vs MT9VDDT12872HY-262 |