Part Details for MTA9ADF1G72AZ-3G2E1 by Micron Technology Inc
Overview of MTA9ADF1G72AZ-3G2E1 by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC813G2-E1-A | Renesas Electronics Corporation | High Slew Rate, Low Offset Voltage J-FET Input Operational Amplifier | |
UPC393G2-E1-A | Renesas Electronics Corporation | Comparators, SOP, / | |
UPC803G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers |
Price & Stock for MTA9ADF1G72AZ-3G2E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7040
|
Newark | Sdram, Ddr4 Vlp Udimm, 8Gb, 1.6Ghz, Memory Speed:1Mhz, Module Memory:Pc4-3200, Module Form Factor:288-Pin Ddr4 Sdram Vlp Udimm, Memory Application:Desktop Vlp Udimm, Memory Configuration:1G X 72Bit, Supply Voltage Min:1.14V Rohs Compliant: Yes |Micron MTA9ADF1G72AZ-3G2E1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MTA9ADF1G72AZ-3G2E1
MTA9ADF1G72AZ-3G2E1 CAD Models
MTA9ADF1G72AZ-3G2E1 Part Data Attributes
|
MTA9ADF1G72AZ-3G2E1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTA9ADF1G72AZ-3G2E1
Micron Technology Inc
DDR DRAM Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Micron | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 77309411328 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 1GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.9 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.7 mm |