Datasheets
MTB1-19SH011-AWG28-L-10-4-FR022 by: C&K

19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE

Part Details for MTB1-19SH011-AWG28-L-10-4-FR022 by C&K

Overview of MTB1-19SH011-AWG28-L-10-4-FR022 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MTB1-19SH011-AWG28-L-10-4-FR022

MTB1-19SH011-AWG28-L-10-4-FR022 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTB1-19SH011-AWG28-L-10-4-FR022 Part Data Attributes

MTB1-19SH011-AWG28-L-10-4-FR022 C&K
Buy Now Datasheet
Compare Parts:
MTB1-19SH011-AWG28-L-10-4-FR022 C&K 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE
Part Life Cycle Code Active
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature MICROPIN
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER
Contact Finish Termination GOLD (50) OVER COPPER
Contact Gender FEMALE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED THERMOSET
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 19
UL Flammability Code 94V-0

Alternate Parts for MTB1-19SH011-AWG28-L-10-4-FR022

This table gives cross-reference parts and alternative options found for MTB1-19SH011-AWG28-L-10-4-FR022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTB1-19SH011-AWG28-L-10-4-FR022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTB1-19SH038-01-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SH038-01-FR022
340103101B19SFR113-4 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs 340103101B19SFR113-4
MTB1-19SH011-AWG28-L-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SH011-AWG28-L-FR022
MTB1-19SAL57C-10-4-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SAL57C-10-4-FR022
MTB1-19SH038-10-4-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SH038-10-4-FR022
MTB1-19SH038-04-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SH038-04-FR022
MTB1-19SH038-01-4-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SH038-01-4-FR022
340103102B19SFR116-4 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs 340103102B19SFR116-4
MTB1-19SH038-AWG28-04-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SH038-AWG28-04-FR022
MTB1-19SBL57-L-01-4-FR022 19 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE C&K MTB1-19SH011-AWG28-L-10-4-FR022 vs MTB1-19SBL57-L-01-4-FR022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTB1-19SH011-AWG28-L-10-4-FR022 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTB1-19SH011-AWG28-L-10-4... by C&K

  • Please alert me when MTB1-19SH011-AWG28-L-10-4... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTB1-19SH011-AWG28-L-10-4... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTB1-19SH011-AWG28-L-10-4... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTB1-19SH011-AWG28-L-10-4... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTB1-19SH011-AWG28-L-10-4....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTB1-19SH011-AWG28-L-10-4-FR022 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: